IC VOICE REC/PLAY 75SEC 28-SOIC - ISD2575S - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISD2575S-ND |
27 |
7.82407 |
Extended Price
211.25 |
| Manufacturer Part Number | ISD2575S | |||
| Description | IC VOICE REC/PLAY 75SEC 28-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ISD2575S |
| Vendor | Winbond Electronics Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-SOIC |
| Time Range | 72.600 s [Min] |
| Time Range | 77.500 s [Max] |
| Time Range | 75.000 s [Typ] |
| Sampling Rate | 6.400 kHz [Typ] |
| Filter Pass Band | 2.700 kHz [Typ] |
| Time(s) @ Sample Rate @ Band Pass Filter | 75s @ 6.4 kHz @ 2.7 kHz |
| Interface(s) | Button/MCU |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISD2575S ISD2575S |
ISD2575S Specification Sheet
IC VOICE REC/PLAY 75SEC 28-SOIC - ISD2575S (ISD2575S-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC VOICE REC/PLAY 75SEC 28-SOIC - ISD2575S
Order 'ic voice rec/play 75sec 28-soic - ISD2575S' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD2575S-ND.
IC VOICE REC/PLAY 16S 28-SOIC - ISD1416S
Order 'ic voice rec/play 16s 28-soic - ISD1416S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1416S-ND.
IC VOICE REC/PLAY 10S 28-SOIC - ISD1110S
Order 'ic voice rec/play 10s 28-soic - ISD1110S' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1110S-ND.
IC VOICE REC/PLAY 12SEC 28-SOIC - ISD1212S
Order 'ic voice rec/play 12sec 28-soic - ISD1212S' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD1212S-ND.
IC VOICE REC/PLAY 20SEC 28-PDIP - ISD1420PI
Order 'ic voice rec/play 20sec 28-pdip - ISD1420PI' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number ISD1420PI-ND.
IC VOICE REC/PLAY 120SEC 28-SOIC - ISD17120SY01
Order 'ic voice rec/play 120sec 28-soic - ISD17120SY01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17120SY01-ND.
IC VOICE REC/PLAY 120SEC 28-SOIC - ISD17120SYI01
Order 'ic voice rec/play 120sec 28-soic - ISD17120SYI01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17120SYI01-ND.
IC VOICE REC/PLAY 120SEC 28-SOIC - ISD17120SYI
Order 'ic voice rec/play 120sec 28-soic - ISD17120SYI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17120SYI-ND.
IC VOICE REC/PLAY 120SEC 28-SOIC - ISD17120SY
Order 'ic voice rec/play 120sec 28-soic - ISD17120SY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17120SY-ND.
IC VOICE REC/PLAY 150SEC 28-SOIC - ISD17150SY01
Order 'ic voice rec/play 150sec 28-soic - ISD17150SY01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17150SY01-ND.
IC VOICE REC/PLAY 150SEC 28-SOIC - ISD17150SYI01
Order 'ic voice rec/play 150sec 28-soic - ISD17150SYI01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17150SYI01-ND.
IC VOICE REC/PLAY 150SEC 28-SOIC - ISD17150SYI
Order 'ic voice rec/play 150sec 28-soic - ISD17150SYI' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17150SYI-ND.
IC VOICE REC/PLAY 150SEC 28-SOIC - ISD17150SY
Order 'ic voice rec/play 150sec 28-soic - ISD17150SY' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17150SY-ND.
IC VOICE REC/PLAY 180SEC 28-SOIC - ISD17180SY01
Order 'ic voice rec/play 180sec 28-soic - ISD17180SY01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17180SY01-ND.
IC VOICE REC/PLAY 180SEC 28-SOIC - ISD17180SYI01
Order 'ic voice rec/play 180sec 28-soic - ISD17180SYI01' online from Digi-Key. Manufactured by Winbond Electronics Corp. Digi-Key part number ISD17180SYI01-ND.
Send this link via E-Mail
Help With This Screen