Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 2200UF 16V ELECT FM RADIAL - EEU-FM1C222B - Capacitors

Digi-Key Part Number EEU-FM1C222B-ND
Price Break
500
Unit Price
.33200
Extended Price
166.00
Manufacturer Part NumberEEU-FM1C222B
DescriptionCAP 2200UF 16V ELECT FM RADIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEU-FM1C222B
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2200µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.7000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension*
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingTape & Box (TB)
SeriesFM
Tolerance±20%
Voltage Rating16V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FM1C222B
EEUFM1C222B

EEU-FM1C222B Specification Sheet

Image of CAP 2200UF 16V ELECT FM RADIAL - EEU-FM1C222B

CAP 2200UF 16V ELECT FM RADIAL - EEU-FM1C222B (EEU-FM1C222B-ND) - Capacitors

Related parts Capacitors :
CAP 2200UF 16V ELECT FM RADIAL - EEU-FM1C222B
 Order 'cap 2200uf 16v elect fm radial - EEU-FM1C222B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C222B-ND.
CAP 2200UF 16V ELECT FM RADIAL - EEU-FM1C222
 Order 'cap 2200uf 16v elect fm radial - EEU-FM1C222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12369-ND.
CAP 2200UF 6.3V ELECT FM RADIAL - EEU-FM0J222LB
 Order 'cap 2200uf 6.3v elect fm radial - EEU-FM0J222LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM0J222LB-ND.
CAP 2200UF 10V ELECT FM RADIAL - EEU-FM1A222B
 Order 'cap 2200uf 10v elect fm radial - EEU-FM1A222B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A222B-ND.
CAP 1000UF 16V ELECT FM RADIAL - EEU-FM1C102B
 Order 'cap 1000uf 16v elect fm radial - EEU-FM1C102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C102B-ND.
CAP 1200UF 16V ELECT FM RADIAL - EEU-FM1C122LB
 Order 'cap 1200uf 16v elect fm radial - EEU-FM1C122LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C122LB-ND.
CAP 1500UF 16V ELECT FM RADIAL - EEU-FM1C152B
 Order 'cap 1500uf 16v elect fm radial - EEU-FM1C152B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C152B-ND.
CAP 2700UF 16V ELECT FM RADIAL - EEU-FM1C272SB
 Order 'cap 2700uf 16v elect fm radial - EEU-FM1C272SB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C272SB-ND.
CAP 330UF 16V ELECT FM RADIAL - EEU-FM1C331BJ
 Order 'cap 330uf 16v elect fm radial - EEU-FM1C331BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C331BJ-ND.
CAP 330UF 16V ELECT FM RADIAL - EEU-FM1C331B
 Order 'cap 330uf 16v elect fm radial - EEU-FM1C331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C331B-ND.
CAP 3900UF 16V ELECT FM RADIAL - EEU-FM1C392B
 Order 'cap 3900uf 16v elect fm radial - EEU-FM1C392B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C392B-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471B
 Order 'cap 470uf 16v elect fm radial - EEU-FM1C471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471B-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471LBJ
 Order 'cap 470uf 16v elect fm radial - EEU-FM1C471LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471LBJ-ND.
CAP 470UF 16V ELECT FM RADIAL - EEU-FM1C471LB
 Order 'cap 470uf 16v elect fm radial - EEU-FM1C471LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C471LB-ND.
CAP 680UF 16V ELECT FM RADIAL - EEU-FM1C681B
 Order 'cap 680uf 16v elect fm radial - EEU-FM1C681B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C681B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 2200UF 16V ELECT FM RADIAL - EEU-FM1C222 Next: CAP 2200UF 16V ELECT HE RADIAL - UHE1C222MHD