BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL5X2 - Batteries
| Digi-Key Part Number | SY137-L052-ND |
1 10 50 100 250 500 1000 2500 5000 |
43.94000 39.05700 34.17460 31.24530 29.29244 26.85142 24.89858 24.41038 23.92217 |
Extended Price
43.94 390.57 1708.73 3124.53 7323.11 13425.71 24898.58 61025.95 119610.85 |
| Manufacturer Part Number | HR-4/5AAUCL5X2 | |||
| Description | BATT PACK 12.0V 4/5AA NIMH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-4/5AAUCL5X2 |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | 4/5 AA - Flat Top |
| Number of Cells | 10 |
| Voltage - Rated | 12V |
| Capacity | 1000mAh |
| Structure | 2 Rows x 5 Cells Front to Back |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 4 5AAUCL5X2 HR45AAUCL5X2 SY137 L052 ND SY137L052ND SY137-L052 |
BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL5X2 (SY137-L052-ND) - Batteries
Related parts Batteries :BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUF2X5
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F025-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUF10
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUF10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F101-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUL2X5
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L025-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUL5X2
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L052-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUF2X2
Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F022-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUF4
Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F041-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUL2X2
Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L022-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100F2X5
Order 'batt pack 12.0v aa button nimh - HR-3U-2100F2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-F025-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100F10
Order 'batt pack 12.0v aa button nimh - HR-3U-2100F10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-F101-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100L2X5
Order 'batt pack 12.0v aa button nimh - HR-3U-2100L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-L025-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100L5X2
Order 'batt pack 12.0v aa button nimh - HR-3U-2100L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-L052-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-1700F2X5
Order 'batt pack 12.0v aa button nimh - HR-3U-1700F2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-F025-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-1700F10
Order 'batt pack 12.0v aa button nimh - HR-3U-1700F10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-F101-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-1700L2X5
Order 'batt pack 12.0v aa button nimh - HR-3U-1700L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-L025-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-1700L5X2
Order 'batt pack 12.0v aa button nimh - HR-3U-1700L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-L052-ND.
Send this link via E-Mail
Help With This Screen
