IC CCD W/2ND I2C ADD 18-DIP - Z8622912PSG - Integrated Circuits (ICs)
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8622912PSG
| Digi-Key Part Number | Z8622912PSG-ND |
280 |
3.51000 |
Extended Price
982.80 |
| Manufacturer Part Number | Z8622912PSG | |||
| Description | IC CCD W/2ND I2C ADD 18-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8622912PSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Type | Video Decoder |
| Applications | Set-Top Boxes, TV |
| Mounting Type | Through Hole |
| Package / Case | 18-DIP |
| Voltage - Supply, Analog | - |
| Voltage - Supply, Digital | 4.75 V ~ 5.25 V |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8622912PSG Z8622912PSG |
Z8622912PSG Specification Sheet
IC CCD W/2ND I2C ADD 18-DIP - Z8622912PSG (Z8622912PSG-ND) - Integrated Circuits (ICs)
Related parts Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8622912PSGIC CCD W/2ND I2C ADD 18-DIP - Z8622912PSG
Order 'ic ccd w/2nd i2c add 18-dip - Z8622912PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8622912PSG-ND.
IC CCD W/2ND I2C ADD 18-DIP - Z8622912PSC
Order 'ic ccd w/2nd i2c add 18-dip - Z8622912PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8622912PSC-ND.
IC CCD W/2ND I2C ADD 18-SOIC - Z8622912SSG
Order 'ic ccd w/2nd i2c add 18-soic - Z8622912SSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8622912SSG-ND.
IC CCD W/2ND I2C ADD 18-SOIC - Z8622912SSC
Order 'ic ccd w/2nd i2c add 18-soic - Z8622912SSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8622912SSC-ND.
IC ADC 8BIT MONO W/CLOCK 18-DIP - AD570JD/+
Order 'ic adc 8bit mono w/clock 18-dip - AD570JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD570JD/+-ND.
IC ADC 10BIT MONO W/CLOCK 18-DIP - AD571KD/+
Order 'ic adc 10bit mono w/clock 18-dip - AD571KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD571KD/+-ND.
IC RECEIVE LINE INTERFACE 18-DIP - DS2187+
Order 'ic receive line interface 18-dip - DS2187+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2187+-ND.
IC LINE 21 DECODER 18-DIP - Z8622812PSC
Order 'ic line 21 decoder 18-dip - Z8622812PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8622812PSC-ND.
IC TIME OF DAY SMART V 18-DIP - Z8613012PSC
Order 'ic time of day smart v 18-dip - Z8613012PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613012PSC-ND.
IC TIME OF DAY SMART V 18-DIP - Z8613012PSG
Order 'ic time of day smart v 18-dip - Z8613012PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613012PSG-ND.
IC DAC 12BIT MULT 18-DIP - MX7521JN+
Order 'ic dac 12bit mult 18-dip - MX7521JN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521JN+-ND.
IC DAC 12BIT MULT 18-DIP - MX7521KN+
Order 'ic dac 12bit mult 18-dip - MX7521KN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521KN+-ND.
IC DAC 12BIT MULT 18-DIP - MX7521LN+
Order 'ic dac 12bit mult 18-dip - MX7521LN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521LN+-ND.
IC Z8 512 BYTE OTP 8MHZ 18-DIP - Z86E0208PEC1925
Order 'ic z8 512 byte otp 8mhz 18-dip - Z86E0208PEC1925' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1011-ND.
IC Z8 512 BYTE OTP 8MHZ 18-DIP - Z86E0208PSC1925
Order 'ic z8 512 byte otp 8mhz 18-dip - Z86E0208PSC1925' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1012-ND.
Options for Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8622912PSG
Send this link via E-Mail
Help With This Screen
