Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112SSC
IC AUTO TIME SET 18-SOIC - Z8613112SSC - Integrated Circuits (ICs)
| Digi-Key Part Number | Z8613112SSC-ND |
400 |
2.54000 |
Extended Price
1016.00 |
| Manufacturer Part Number | Z8613112SSC | |||
| Description | IC AUTO TIME SET 18-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112SSC
| Technical/Catalog Information | Z8613112SSC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Type | Video Decoder |
| Applications | Set-Top Boxes, TV |
| Mounting Type | Surface Mount |
| Package / Case | 18-SOIC |
| Voltage - Supply, Analog | - |
| Voltage - Supply, Digital | 4.75 V ~ 5.25 V |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8613112SSC Z8613112SSC |
Z8613112SSC Specification Sheet
IC AUTO TIME SET 18-SOIC - Z8613112SSC (Z8613112SSC-ND) - Integrated Circuits (ICs)
Related parts Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112SSCZilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112SSC
Order 'ic auto time set 18-soic - Z8613112SSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112SSC-ND.
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tape & Reel (TR) - Z8613112SSG
Order 'ic auto time set 18-soic - Z8613112SSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112SSG-ND.
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112PSC
Order 'ic auto time set 18-dip - Z8613112PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSC-ND.
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112PSG
Order 'ic auto time set 18-dip - Z8613112PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSG-ND.
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tape & Reel (TR) - Z8613112SSC00TR
Order 'ic auto time set 18soic - Z8613112SSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112SSC00TR-ND.
STMicroelectronics (VA) Real Time Clock Integrated Circuit (ics) Clock/Calendar/EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V M41T56C64MY6F
Order 'ic rtc srl 512bit 18-soic - M41T56C64MY6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5294-1-ND.
STMicroelectronics Real Time Clock Integrated Circuit (ics) Clock/Calendar/EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V M41T56C64MY6F
Order 'ic rtc srl 512bit 18-soic - M41T56C64MY6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5294-2-ND.
STMicroelectronics (VA) Real Time Clock Integrated Circuit (ics) Clock/Calendar/EEPROM Digi-ReelĀ® 4.5 V ~ 5.5 V M41T56C64MY6F
Order 'ic rtc srl 512bit 18-soic - M41T56C64MY6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5294-6-ND.
NXP Semiconductors Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 1.8 V ~ 5.5 V PCF8563T/F4,112
Order 'ic real time clk/calendar 8-soic - PCF8563T/F4,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8563T/F4,112-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 18-SOIC AD7224KR-18REEL
Order 'ic dac 8bit w/amp 18-soic t/r - AD7224KR-18REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7224KR-18REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 18-SOIC AD7541AKR-REEL
Order 'ic dac 12bit mult mono 18-soic - AD7541AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7541AKR-REEL-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 1.8 V ~ 5.5 V RX-8581SA:B
Order 'ic real time clock 14-sop - RX-8581SA:B' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3253-ND.
STMicroelectronics (VA) Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Cut Tape (CT) 2.7 V ~ 5.5 V M41T81SMY6F
Order 'ic rtc ser w/alarms 18-soic - M41T81SMY6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6157-1-ND.
STMicroelectronics Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tape & Reel (TR) 2.7 V ~ 5.5 V M41T81SMY6F
Order 'ic rtc ser w/alarms 18-soic - M41T81SMY6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6157-2-ND.
STMicroelectronics (VA) Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Digi-ReelĀ® 2.7 V ~ 5.5 V M41T81SMY6F
Order 'ic rtc ser w/alarms 18-soic - M41T81SMY6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6157-6-ND.
Options for Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112SSC
Send this link via E-Mail
Help With This Screen
