IC AUTO TIME SET 18SOIC - Z8613112SSC00TR - Integrated Circuits (ICs)
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tape & Reel (TR) - Z8613112SSC00TR
| Digi-Key Part Number | Z8613112SSC00TR-ND |
2000 |
2.54000 |
Extended Price
5080.00 |
| Manufacturer Part Number | Z8613112SSC00TR | |||
| Description | IC AUTO TIME SET 18SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tape & Reel (TR) - Z8613112SSC00TR
| Technical/Catalog Information | Z8613112SSC00TR |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Type | Video Decoder |
| Applications | Set-Top Boxes, TV |
| Mounting Type | Surface Mount |
| Package / Case | 18-SOIC |
| Voltage - Supply, Analog | - |
| Voltage - Supply, Digital | 4.75 V ~ 5.25 V |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8613112SSC00TR Z8613112SSC00TR |
Z8613112SSC00TR Specification Sheet
IC AUTO TIME SET 18SOIC - Z8613112SSC00TR (Z8613112SSC00TR-ND) - Integrated Circuits (ICs)
Related parts Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tape & Reel (TR) - Z8613112SSC00TRIC AUTO TIME SET 18SOIC - Z8613112SSC00TR
Order 'ic auto time set 18soic - Z8613112SSC00TR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112SSC00TR-ND.
IC AUTO TIME SET 18-DIP - Z8613112PSC
Order 'ic auto time set 18-dip - Z8613112PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSC-ND.
IC AUTO TIME SET 18-DIP - Z8613112PSG
Order 'ic auto time set 18-dip - Z8613112PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSG-ND.
IC AUTO TIME SET 18-SOIC - Z8613112SSC
Order 'ic auto time set 18-soic - Z8613112SSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112SSC-ND.
IC AUTO TIME SET 18-SOIC - Z8613112SSG
Order 'ic auto time set 18-soic - Z8613112SSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112SSG-ND.
RING TIME SETTING FOR H2C-S/-SR - Y92A-Y1
Order 'ring time setting for h2c-s/-sr - Y92A-Y1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92A-Y1-ND.
RING TIME SETTING FOR H3CR-G - Y92S-27
Order 'ring time setting for h3cr-g - Y92S-27' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92S-27-ND.
RING TIME SETTING FOR H3CR-G - Y92S-28
Order 'ring time setting for h3cr-g - Y92S-28' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92S-28-ND.
IC TFT TIMING CONTROL 100-HTQFP - SN75LVDS88BPFD
Order 'ic tft timing control 100-htqfp - SN75LVDS88BPFD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6673-5-ND.
IC TIME CHIP PHANTOM 3.3V 16-DIP - DS1315-33
Order 'ic time chip phantom 3.3v 16-dip - DS1315-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315-33-ND.
IC TIME CHIP PHANTOM 5V 16-DIP - DS1315-5+
Order 'ic time chip phantom 5v 16-dip - DS1315-5+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315-5+-ND.
IC TIME CHIP PHANTOM 5V 16-DIP - DS1315-5
Order 'ic time chip phantom 5v 16-dip - DS1315-5' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1315-5-ND.
IC TIME CHIP PHANTOM 5V 20-TSSOP - DS1315E-5+
Order 'ic time chip phantom 5v 20-tssop - DS1315E-5+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1315E-5+-ND.
IC TIME CHIP PHANTOM 5V 20-TSSOP - DS1315E-5
Order 'ic time chip phantom 5v 20-tssop - DS1315E-5' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315E-5-ND.
IC TIME CHIP PHANTOM 20-TSSOP - DS1315EN-5/T&R
Order 'ic time chip phantom 20-tssop - DS1315EN-5/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315EN-5/T&R-ND.
Options for Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tape & Reel (TR) - Z8613112SSC00TR
Send this link via E-Mail
Help With This Screen
