Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112PSG
IC AUTO TIME SET 18-DIP - Z8613112PSG - Integrated Circuits (ICs)
| Digi-Key Part Number | Z8613112PSG-ND |
420 |
2.28000 |
Extended Price
957.60 |
| Manufacturer Part Number | Z8613112PSG | |||
| Description | IC AUTO TIME SET 18-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8613112PSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Type | Video Decoder |
| Applications | Set-Top Boxes, TV |
| Mounting Type | Through Hole |
| Package / Case | 18-DIP |
| Voltage - Supply, Analog | - |
| Voltage - Supply, Digital | 4.75 V ~ 5.25 V |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8613112PSG Z8613112PSG |
Z8613112PSG Specification Sheet
IC AUTO TIME SET 18-DIP - Z8613112PSG (Z8613112PSG-ND) - Integrated Circuits (ICs)
Related parts Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112PSGZilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112PSG
Order 'ic auto time set 18-dip - Z8613112PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSG-ND.
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112PSC
Order 'ic auto time set 18-dip - Z8613112PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112PSC-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 4.5 V ~ 5.5 V RTC-62421A:ROHS
Order 'ic real time clock 18-dip - RTC-62421A:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3247-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 4.5 V ~ 5.5 V RTC-62421B:ROHS
Order 'ic real time clock 18-dip - RTC-62421B:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3248-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 4.5 V ~ 5.5 V RTC-72421A:ROHS
Order 'ic real time clock 18-dip - RTC-72421A:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3231-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 4.5 V ~ 5.5 V RTC-72421B:ROHS
Order 'ic real time clock 18-dip - RTC-72421B:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3232-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 4.5 V ~ 5.5 V RTC-72421A
Order 'ic real time clock 18-dip - RTC-72421A' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3231-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 4.5 V ~ 5.5 V RTC-72421B
Order 'ic real time clock 18-dip - RTC-72421B' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3232-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 4.5 V ~ 5.5 V RTC-62421A
Order 'ic real time clock 18-dip - RTC-62421A' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3247-ND.
Epson Toyocom Corporation Real Time Clock Integrated Circuit (ics) Clock/Calendar Tube 4.5 V ~ 5.5 V RTC-62421B
Order 'ic real time clock 18-dip - RTC-62421B' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3248-ND.
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112SSC
Order 'ic auto time set 18-soic - Z8613112SSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112SSC-ND.
Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tape & Reel (TR) - Z8613112SSG
Order 'ic auto time set 18-soic - Z8613112SSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8613112SSG-ND.
Line 21 Decoder Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor ZiLOG 18-DIP Z8622812PSC
Order 'ic line 21 decoder 18-dip - Z8622812PSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8622812PSC-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 18-DIP MX7521JN+
Order 'ic dac 12bit mult 18-dip - MX7521JN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521JN+-ND.
Through Hole Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Maxim 18-DIP MX7521KN+
Order 'ic dac 12bit mult 18-dip - MX7521KN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MX7521KN+-ND.
Options for Zilog Encoders, Decoders, Converter Integrated Circuit (ics) Video Decoder Tube - Z8613112PSG
Send this link via E-Mail
Help With This Screen
