TRAC SUPPORT DEVICE 16QSOP - TRAC-S2Q16
| Digi-Key Part Number | TRAC-S2Q16-ND |
96 |
2.81823 |
Extended Price
270.55 |
| Manufacturer Part Number | TRAC-S2Q16 | |||
| Description | TRAC SUPPORT DEVICE 16QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRAC-S2Q16 |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Signal Processing |
| Type | TRACĀ® Support Circuit |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QSOP |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRAC S2Q16 TRACS2Q16 |
TRAC SUPPORT DEVICE 16QSOP - TRAC-S2Q16 (TRAC-S2Q16-ND)
Related parts :TRAC SUPPORT DEVICE 16QSOP - TRAC-S2Q16
Order 'trac support device 16qsop - TRAC-S2Q16' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number TRAC-S2Q16-ND.
TRAC DEVELOPMENT KIT EUROPE - TRAC020LHEURO
Order 'trac development kit europe - TRAC020LHEURO' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number TRAC020LHEURO-ND.
IC SENSOR TEMP 12BIT DAC 16QSOP - ADT7316ARQ-REEL
Order 'ic sensor temp 12bit dac 16qsop - ADT7316ARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7316ARQ-REEL-ND.
IC SENSOR TEMP 8BIT DAC 16QSOP - ADT7318ARQ-REEL
Order 'ic sensor temp 8bit dac 16qsop - ADT7318ARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7318ARQ-REEL-ND.
IC SENSOR TEMP W/ADC/DAC 16QSOP - ADT7516ARQ-REEL7
Order 'ic sensor temp w/adc/dac 16qsop - ADT7516ARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7516ARQ-REEL7-ND.
IC SENSOR TEMP W/ADC/DAC 16QSOP - ADT7516ARQ-REEL
Order 'ic sensor temp w/adc/dac 16qsop - ADT7516ARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7516ARQ-REEL-ND.
IC SENSOR TEMP W/ADC/DAC 16QSOP - ADT7517ARQ-REEL7
Order 'ic sensor temp w/adc/dac 16qsop - ADT7517ARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7517ARQ-REEL7-ND.
IC SENSOR TEMP W/ADC/DAC 16QSOP - ADT7517ARQ-REEL
Order 'ic sensor temp w/adc/dac 16qsop - ADT7517ARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7517ARQ-REEL-ND.
IC SENSOR TEMP W/ADC/DAC 16QSOP - ADT7518ARQ-REEL7
Order 'ic sensor temp w/adc/dac 16qsop - ADT7518ARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7518ARQ-REEL7-ND.
IC FILTER HI-FREQ VAR Q QSOP-16 - ZXF103Q16TC
Order 'ic filter hi-freq var q qsop-16 - ZXF103Q16TC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXF103Q16TC-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814KR
Order 'ic ccd signal proc 14bit 28-soic - AD9814KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814KR-ND.
IC CCD SIGNAL PROC 14BIT 28-SOIC - AD9814KRRL
Order 'ic ccd signal proc 14bit 28-soic - AD9814KRRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9814KRRL-ND.
IC CCD SIGNAL PROC 10BIT 48LFCSP - AD9847AKCPZ
Order 'ic ccd signal proc 10bit 48lfcsp - AD9847AKCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9847AKCPZ-ND.
IC CCD SIGNAL PROC 10BIT 48LFCSP - AD9847AKCPZRL
Order 'ic ccd signal proc 10bit 48lfcsp - AD9847AKCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9847AKCPZRL-ND.
IC SENSOR TEMP/FAN CTRL 16QSOP - ADM1028ARQZ
Order 'ic sensor temp/fan ctrl 16qsop - ADM1028ARQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1028ARQZ-ND.
Send this link via E-Mail
Help With This Screen
