MODULE PLATFORM/PERSONAL 28TSSOP - SLB 9635 TT1.2
| Digi-Key Part Number | SLB 9635 TT1.2-ND |
3000 |
2.90086 |
Extended Price
8702.58 |
| Manufacturer Part Number | SLB 9635 TT1.2 | |||
| Description | MODULE PLATFORM/PERSONAL 28TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLB 9635 TT1.2 |
| Vendor | Infineon Technologies |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Module |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSSOP |
| Supply Voltage | 3.30 V [Typ] |
| Packaging | Tape & Reel, 13" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLB 9635 TT1 2 SLB 9635 TT12 |
SLB 9635 TT1.2 Specification Sheet
MODULE PLATFORM/PERSONAL 28TSSOP - SLB 9635 TT1.2 (SLB 9635 TT1.2-ND)
Related parts :MODULE PLATFORM/PERSONAL 28TSSOP - SLB 9635 TT1.2
Order 'module platform/personal 28tssop - SLB 9635 TT1.2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SLB 9635 TT1.2-ND.
IC NETWORK CTRLR SOC P-FQFP-208 - ADM5120PX-AB-T-2
Order 'ic network ctrlr soc p-fqfp-208 - ADM5120PX-AB-T-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM5120PX-AB-T-2-ND.
IC NETWORK CTRLR SOC PBGA-324 - ADM5120X-AB-T-2-G
Order 'ic network ctrlr soc pbga-324 - ADM5120X-AB-T-2-G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM5120X-AB-T-2-G-ND.
IC SECURITY CTRLR 16BIT MCC8-2 - SLE 66CL81P MCC8
Order 'ic security ctrlr 16bit mcc8-2 - SLE 66CL81P MCC8' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SLE 66CL81P MCC8-ND.
MODULATOR VECT/MIXR DC P-TSSOP24 - PMB2201R-V12TR
Order 'modulator vect/mixr dc p-tssop24 - PMB2201R-V12TR' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PMB2201RV12TRINCT-ND.
MODULATOR VECT/MIXR DC P-TSSOP24 - PMB2201R-V12TR
Order 'modulator vect/mixr dc p-tssop24 - PMB2201R-V12TR' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PMB2201RV12TRINTR-ND.
MODULATOR VECT/MIXER P-TSSOP-24 - PMB2208R-V12TR
Order 'modulator vect/mixer p-tssop-24 - PMB2208R-V12TR' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PMB2208RV12TRINTR-ND.
MODULE BLUETOOTH SINGLESTONE - PBA31307/1R2AT
Order 'module bluetooth singlestone - PBA31307/1R2AT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PBA31307/1R2AT-ND.
RCVR SGL CONV 310-350MHZ 28TSSOP - TDA5201T
Order 'rcvr sgl conv 310-350mhz 28tssop - TDA5201T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA5201T-ND.
IC MEMORY CHIP 1KBYTE MCC2-2 - SLE 66R35 MCC2
Order 'ic memory chip 1kbyte mcc2-2 - SLE 66R35 MCC2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SLE 66R35 MCC2-ND.
IC MEMORY CHIP 1KBYTE MCC8-2 - SLE 66R35 MCC8
Order 'ic memory chip 1kbyte mcc8-2 - SLE 66R35 MCC8' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SLE 66R35 MCC8-ND.
IC MEMORY CHIP 1KBYTE S-MFCC1-2 - SLE 66R35 MFCC1
Order 'ic memory chip 1kbyte s-mfcc1-2 - SLE 66R35 MFCC1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SLE 66R35 MFCC1-ND.
MODULE POWER ENTRY CHOKE .250 1A - 1EGG1C-2
Order 'module power entry choke .250 1a - 1EGG1C-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EGG1C-2-ND.
MODULE POWER ENTRY WIRE LEAD 1A - 1EGG8-2
Order 'module power entry wire lead 1a - 1EGG8-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EGG8-2-ND.
MODULE POWER ENTRY WIRE LEAD 1A - 1EGG8C-2
Order 'module power entry wire lead 1a - 1EGG8C-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EGG8C-2-ND.
Send this link via E-Mail
Help With This Screen