Keywords:





BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL2X5 - Batteries

1000mAh Battery Assembly / Pack Battery 12V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X5

Digi-Key Part Number SY137-L025-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
43.84000
38.96800
34.09740
31.17470
29.22628
26.79074
24.84233
24.35522
23.86812
Extended Price
43.84
389.68
1704.87
3117.47
7306.57
13395.37
24842.33
60888.05
119340.60
Manufacturer Part NumberHR-4/5AAUCL2X5
DescriptionBATT PACK 12.0V 4/5AA NIMH
Quantity Available
All prices are in USD

Non-Stock

Purchase 1000mAh Battery Assembly / Pack Battery 12V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000mAh Battery Assembly / Pack Battery 12V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X5
Technical/Catalog InformationHR-4/5AAUCL2X5
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell Size4/5 AA - Flat Top
Number of Cells10
Voltage - Rated 12V
Capacity1000mAh
Structure5 Rows x 2 Cells Front to Back
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4 5AAUCL2X5
HR45AAUCL2X5
SY137 L025 ND
SY137L025ND
SY137-L025


Image of BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL2X5

BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL2X5 (SY137-L025-ND) - Batteries

Related parts 1000mAh Battery Assembly / Pack Battery 12V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X5
BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL5X2
 Order 'batt pack 12.0v 4/5aa nimh - HR-4/5AAUCL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L052-ND.
BATT PACK 7.2V 4/5AA NIMH - HR-4/5AAUCL3X2
 Order 'batt pack 7.2v 4/5aa nimh - HR-4/5AAUCL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L032-ND.
BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL4X2
 Order 'batt pack 9.6v 4/5aa nimh - HR-4/5AAUCL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L042-ND.
BATT PACK 12.0V 4/3A NIMH - HR-4/3AU(4.0AH)F2X5
 Order 'batt pack 12.0v 4/3a nimh - HR-4/3AU(4.0AH)F2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY135-F025-ND.
BATT PACK 12.0V 4/3A NIMH - HR-4/3AU(4.0AH)F10
 Order 'batt pack 12.0v 4/3a nimh - HR-4/3AU(4.0AH)F10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY135-F101-ND.
BATT PACK 12.0V 4/3A NIMH - HR-4/3AU(4.0AH)L2X5
 Order 'batt pack 12.0v 4/3a nimh - HR-4/3AU(4.0AH)L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY135-L025-ND.
BATT PACK 12.0V 4/3A NIMH - HR-4/3AU(4.0AH)L5X2
 Order 'batt pack 12.0v 4/3a nimh - HR-4/3AU(4.0AH)L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY135-L052-ND.
BATT PACK 12.0V 4/5A NIMH - HR-4/5AUF2X5
 Order 'batt pack 12.0v 4/5a nimh - HR-4/5AUF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F025-ND.
BATT PACK 12.0V 4/5A NIMH - HR-4/5AUF10
 Order 'batt pack 12.0v 4/5a nimh - HR-4/5AUF10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-F101-ND.
BATT PACK 12.0V 4/5A NIMH - HR-4/5AUL2X5
 Order 'batt pack 12.0v 4/5a nimh - HR-4/5AUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L025-ND.
BATT PACK 12.0V 4/5A NIMH - HR-4/5AUL5X2
 Order 'batt pack 12.0v 4/5a nimh - HR-4/5AUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY139-L052-ND.
BATT PACK 12.0V 4/5SC NIMH - HR-4/5SCUF2X5
 Order 'batt pack 12.0v 4/5sc nimh - HR-4/5SCUF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY140-F025-ND.
BATT PACK 12.0V 4/5SC NIMH - HR-4/5SCUF10
 Order 'batt pack 12.0v 4/5sc nimh - HR-4/5SCUF10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY140-F101-ND.
BATT PACK 12.0V 4/5SC NIMH - HR-4/5SCUL2X5
 Order 'batt pack 12.0v 4/5sc nimh - HR-4/5SCUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY140-L025-ND.
BATT PACK 12.0V 4/5SC NIMH - HR-4/5SCUL5X2
 Order 'batt pack 12.0v 4/5sc nimh - HR-4/5SCUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY140-L052-ND.

Options for 1000mAh Battery Assembly / Pack Battery 12V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X5
Send this link via E-Mail
Help With This Screen

BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL2X5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCF2X5 Next: BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL5X2
BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL2X5