4.7µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 100V 2222 139 69478
CAP ALUM ELECT 100V 4.7UF SMD - 2222 139 69478
| Digi-Key Part Number | BC1187CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2222 139 69478 | |||
| Description | CAP ALUM ELECT 100V 4.7UF SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 100V 2222 139 69478
| Technical/Catalog Information | 2222 139 69478 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 139 69478 2222 139 69478 BC1187CT ND BC1187CTND BC1187CT |
2222 139 69478 Specification Sheet
CAP ALUM ELECT 100V 4.7UF SMD - 2222 139 69478 (BC1187CT-ND)
Related parts 4.7µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 100V 2222 139 694784.7µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 100V 2222 139 69478
Order 'cap alum elect 100v 4.7uf smd - 2222 139 69478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1187CT-ND.
4.7µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 100V 2222 139 69478
Order 'cap alum elect 100v 4.7uf smd - 2222 139 69478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1187TR-ND.
47µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 16V 2222 139 65479
Order 'cap alum elect 16v 47uf smd - 2222 139 65479' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1179CT-ND.
47µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 25V 2222 139 66479
Order 'cap alum elect 25v 47uf smd - 2222 139 66479' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1182CT-ND.
4.7µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 63V 2222 139 68478
Order 'cap alum elect 63v 4.7uf smd - 2222 139 68478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1185CT-ND.
100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 6.3V 2222 139 63101
Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1177CT-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 6.3V 2222 139 63221
Order 'cap alum elect 6.3v 220uf smd - 2222 139 63221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1178CT-ND.
100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 16V 2222 139 65101
Order 'cap alum elect 16v 100uf smd - 2222 139 65101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1180CT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 25V 2222 139 66229
Order 'cap alum elect 25v 22uf smd - 2222 139 66229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1181CT-ND.
33µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 40V 2222 139 67339
Order 'cap alum elect 40v 33uf smd - 2222 139 67339' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1183CT-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 50V 2222 139 61229
Order 'cap alum elect 50v 22uf smd - 2222 139 61229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1184CT-ND.
10µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 63V 2222 139 68109
Order 'cap alum elect 63v 10uf smd - 2222 139 68109' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1186CT-ND.
4.7µF Aluminum Capacitor Vishay/BC Components (VA) 0.347" L x 0.146" W x 0.154" H (8.80mm x 3.70mm x 3.90mm) 16V 2222 085 65478
Order 'cap alum elect 16v 4.7uf smd - 2222 085 65478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1171CT-ND.
4.7µF Aluminum Capacitor Vishay/BC Components (VA) 0.467" L x 0.156" W x 0.154" H (11.90mm x 3.70mm x 3.90mm) 40V 2222 085 67478
Order 'cap alum elect 40v 4.7uf smd - 2222 085 67478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1175CT-ND.
47µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 16V 2222 139 65479
Order 'cap alum elect 16v 47uf smd - 2222 139 65479' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1179TR-ND.
Options for 4.7µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 100V 2222 139 69478
Send this link via E-Mail
Help With This Screen
