CAP ALUM ELECT 63V 10UF SMD - 2222 139 68109 - Capacitors
10µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 63V 2222 139 68109
| Digi-Key Part Number | BC1186CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2222 139 68109 | |||
| Description | CAP ALUM ELECT 63V 10UF SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 63V 2222 139 68109
| Technical/Catalog Information | 2222 139 68109 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 139 68109 2222 139 68109 BC1186CT ND BC1186CTND BC1186CT |
2222 139 68109 Specification Sheet
CAP ALUM ELECT 63V 10UF SMD - 2222 139 68109 (BC1186CT-ND) - Capacitors
Related parts 10µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 63V 2222 139 68109CAP ALUM ELECT 63V 10UF SMD - 2222 139 68109
Order 'cap alum elect 63v 10uf smd - 2222 139 68109' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1186CT-ND.
CAP ALUM ELECT 63V 10UF SMD - 2222 139 68109
Order 'cap alum elect 63v 10uf smd - 2222 139 68109' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1186TR-ND.
CAP ALUM ELECT 6.3V 100UF SMD - 2222 139 63101
Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1177CT-ND.
CAP ALUM ELECT 6.3V 220UF SMD - 2222 139 63221
Order 'cap alum elect 6.3v 220uf smd - 2222 139 63221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1178CT-ND.
CAP ALUM ELECT 63V 4.7UF SMD - 2222 139 68478
Order 'cap alum elect 63v 4.7uf smd - 2222 139 68478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1185CT-ND.
CAP ALUM ELECT 63V 1.0UF SMD - 2222 085 68108
Order 'cap alum elect 63v 1.0uf smd - 2222 085 68108' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1176CT-ND.
CAP ALUM ELECT 6.3V 10.0UF SMD - 2222 085 63109
Order 'cap alum elect 6.3v 10.0uf smd - 2222 085 63109' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1169CT-ND.
CAP ALUM ELECT 6.3V 22UF SMD - 2222 085 63229
Order 'cap alum elect 6.3v 22uf smd - 2222 085 63229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1170CT-ND.
CAP ALUM ELECT 6.3V 100UF SMD - 2222 139 63101
Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1177TR-ND.
CAP ALUM ELECT 6.3V 220UF SMD - 2222 139 63221
Order 'cap alum elect 6.3v 220uf smd - 2222 139 63221' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1178TR-ND.
CAP ALUM ELECT 63V 4.7UF SMD - 2222 139 68478
Order 'cap alum elect 63v 4.7uf smd - 2222 139 68478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1185TR-ND.
CAP ALUM ELECT 63V 1.0UF SMD - 2222 085 68108
Order 'cap alum elect 63v 1.0uf smd - 2222 085 68108' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1176TR-ND.
CAP ALUM ELECT 16V 47UF SMD - 2222 139 65479
Order 'cap alum elect 16v 47uf smd - 2222 139 65479' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1179CT-ND.
CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101
Order 'cap alum elect 16v 100uf smd - 2222 139 65101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1180CT-ND.
CAP ALUM ELECT 25V 22UF SMD - 2222 139 66229
Order 'cap alum elect 25v 22uf smd - 2222 139 66229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1181CT-ND.
Options for 10µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 63V 2222 139 68109
Send this link via E-Mail
Help With This Screen
