IC MONO PEAK DETECTOR R&H 14-DIP - PKD01EPZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PKD01EPZ-ND |
1 25 100 250 500 1000 5000 |
14.28000 12.85520 11.39810 10.92676 10.71250 10.58395 10.28400 |
Extended Price
14.28 321.38 1139.81 2731.69 5356.25 10583.95 51420.00 |
| Manufacturer Part Number | PKD01EPZ | |||
| Description | IC MONO PEAK DETECTOR R&H 14-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PKD01EPZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Tracks Max Amplitude |
| Type | Analog Signal Peak Amplitude Detector (Sample and Hold) |
| Mounting Type | Through Hole |
| Package Name | 14-DIP |
| Package Name | * 14-DIP, 7.62mm (.3") LS |
| Supply Voltage | 15.00 V [Typ] |
| Supply Voltage | -15.00 V [Typ] |
| Packaging | Tube |
| Dual Supply Voltage (±) | -15.000 V [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PKD01EPZ PKD01EPZ |
PKD01EPZ Specification Sheet
IC MONO PEAK DETECTOR R&H 14-DIP - PKD01EPZ (PKD01EPZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MONO PEAK DETECTOR R&H 14-DIP - PKD01EPZ
Order 'ic mono peak detector r&h 14-dip - PKD01EPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PKD01EPZ-ND.
IC MONO PEAK DETECTOR R&H 14-DIP - PKD01EP
Order 'ic mono peak detector r&h 14-dip - PKD01EP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PKD01EP-ND.
IC MONO PEAK DETECTOR R&H 14-DIP - PKD01FP
Order 'ic mono peak detector r&h 14-dip - PKD01FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PKD01FP-ND.
IC MONO PEAK DETECTOR R&H 14-DIP - PKD01FPZ
Order 'ic mono peak detector r&h 14-dip - PKD01FPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PKD01FPZ-ND.
IC MONO PEAK DETECTOR R&H 14CDIP - PKD01AY
Order 'ic mono peak detector r&h 14cdip - PKD01AY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PKD01AY-ND.
IC MONO PEAK DETECTOR R&H 14CDIP - PKD01BY
Order 'ic mono peak detector r&h 14cdip - PKD01BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PKD01BY-ND.
IC MONO PEAK DETECTOR R&H 14CDIP - PKD01EY
Order 'ic mono peak detector r&h 14cdip - PKD01EY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PKD01EY-ND.
IC MONO PEAK DETECTOR R&H 14CDIP - PKD01FY
Order 'ic mono peak detector r&h 14cdip - PKD01FY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number PKD01FY-ND.
IC OPAMP VFB R-R QUAD 14-DIP - AD8044AN
Order 'ic opamp vfb r-r quad 14-dip - AD8044AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8044AN-ND.
IC OPAMP VFA R-R QUAD 14-DIP - AD8044ANZ
Order 'ic opamp vfa r-r quad 14-dip - AD8044ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8044ANZ-ND.
IC PREC OPAMP QUAD LOW I 14-DIP - OP497FP
Order 'ic prec opamp quad low i 14-dip - OP497FP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP497FP-ND.
IC PREC OPAMP QUAD LOW I 14-DIP - OP497FPZ
Order 'ic prec opamp quad low i 14-dip - OP497FPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP497FPZ-ND.
IC OPAMP QUAD PREC V-LP 14-DIP - OP497GP
Order 'ic opamp quad prec v-lp 14-dip - OP497GP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP497GP-ND.
IC OPAMP QUAD PREC V-LP 14-DIP - OP497GPZ
Order 'ic opamp quad prec v-lp 14-dip - OP497GPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP497GPZ-ND.
IC SGNL COND 4-20MA TX 20-DIP - AD693AD
Order 'ic sgnl cond 4-20ma tx 20-dip - AD693AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD693AD-ND.
Send this link via E-Mail
Help With This Screen