Keywords:





BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL2X4

Digi-Key Part Number SY137-L024-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
35.13000
31.22300
27.32020
24.97840
23.41724
21.46580
19.90465
19.51436
19.12408
Extended Price
35.13
312.23
1366.01
2497.84
5854.31
10732.90
19904.65
48785.90
95620.40
Manufacturer Part NumberHR-4/5AAUCL2X4
DescriptionBATT PACK 9.6V 4/5AA NIMH
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHR-4/5AAUCL2X4
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell Size4/5 AA - Flat Top
Number of Cells8
Voltage - Rated 9.6V
Capacity1000mAh
Structure4 Rows x 2 Cells Front to Back
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4 5AAUCL2X4
HR45AAUCL2X4
SY137 L024 ND
SY137L024ND
SY137-L024


Image of BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL2X4

BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL2X4 (SY137-L024-ND)

Related parts :
BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL4X2
 Order 'batt pack 9.6v 4/5aa nimh - HR-4/5AAUCL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L042-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800F2X4
 Order 'batt pack 9.6v aaa button nimh - HR-4U-800F2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F024-ND.
BATT PACK 9.6V AAA BUTTON NIMH - HR-4U-800L4X2
 Order 'batt pack 9.6v aaa button nimh - HR-4U-800L4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-L042-ND.
BATT PACK 9.6V 5/4AAA NIMH - HR-5/4AAAUF2X4
 Order 'batt pack 9.6v 5/4aaa nimh - HR-5/4AAAUF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F024-ND.
BATT PACK 9.6V 5/4AAA NIMH - HR-5/4AAAUL4X2
 Order 'batt pack 9.6v 5/4aaa nimh - HR-5/4AAAUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L042-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4
 Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-F024-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUL4X2
 Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L042-ND.
BATT PACK 9.6V AA 1500MAH NIMH - HR-AAUF2X4
 Order 'batt pack 9.6v aa 1500mah nimh - HR-AAUF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY144-F024-ND.
BATT PACK 9.6V AA 1500MAH NIMH - HR-AAUL4X2
 Order 'batt pack 9.6v aa 1500mah nimh - HR-AAUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY144-L042-ND.
BATT PACK 9.6V A 1900MAH NIMH - HR-AUCF2X4
 Order 'batt pack 9.6v a 1900mah nimh - HR-AUCF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY145-F024-ND.
BATT PACK 9.6V A 1900MAH NIMH - HR-AUCL4X2
 Order 'batt pack 9.6v a 1900mah nimh - HR-AUCL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY145-L042-ND.
BATT PACK 9.6V A 2450MAH NIMH - HR-AUF2X4
 Order 'batt pack 9.6v a 2450mah nimh - HR-AUF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY146-F024-ND.
BATT PACK 9.6V A 2450MAH NIMH - HR-AUL4X2
 Order 'batt pack 9.6v a 2450mah nimh - HR-AUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY146-L042-ND.
BATT PACK 9.6V D 6500MAH NIMH - HR-DF2X4
 Order 'batt pack 9.6v d 6500mah nimh - HR-DF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY147-F024-ND.
BATT PACK 9.6V D 6500MAH NIMH - HR-DL4X2
 Order 'batt pack 9.6v d 6500mah nimh - HR-DL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY147-L042-ND.

Send this link via E-Mail
Help With This Screen

BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL2X4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCF8 Next: BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL4X2
BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL2X4