Keywords:





100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 16V 2222 139 65101

CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101 - Capacitors

Digi-Key Part Number BC1180CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number2222 139 65101
DescriptionCAP ALUM ELECT 16V 100UF SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 16V 2222 139 65101
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 16V 2222 139 65101
Technical/Catalog Information2222 139 65101
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance100µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension-
Lead Spacing-
Surface Mount Land Size-
Mounting TypeSurface Mount
Package / Case0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm)
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating16V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2222 139 65101
2222 139 65101
BC1180CT ND
BC1180CTND
BC1180CT

2222 139 65101 Specification Sheet

Image of CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101

CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101 (BC1180CT-ND) - Capacitors

Related parts 100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 16V 2222 139 65101
100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 16V 2222 139 65101
 Order 'cap alum elect 16v 100uf smd - 2222 139 65101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1180CT-ND.
100µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 16V 2222 139 65101
 Order 'cap alum elect 16v 100uf smd - 2222 139 65101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1180TR-ND.
47µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 16V 2222 139 65479
 Order 'cap alum elect 16v 47uf smd - 2222 139 65479' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1179CT-ND.
47µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 16V 2222 139 65479
 Order 'cap alum elect 16v 47uf smd - 2222 139 65479' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1179TR-ND.
100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 6.3V 2222 139 63101
 Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1177CT-ND.
100µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 6.3V 2222 139 63101
 Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1177TR-ND.
220µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 6.3V 2222 139 63221
 Order 'cap alum elect 6.3v 220uf smd - 2222 139 63221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1178CT-ND.
220µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 6.3V 2222 139 63221
 Order 'cap alum elect 6.3v 220uf smd - 2222 139 63221' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1178TR-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 25V 2222 139 66229
 Order 'cap alum elect 25v 22uf smd - 2222 139 66229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1181CT-ND.
22µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 25V 2222 139 66229
 Order 'cap alum elect 25v 22uf smd - 2222 139 66229' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1181TR-ND.
47µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 25V 2222 139 66479
 Order 'cap alum elect 25v 47uf smd - 2222 139 66479' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1182CT-ND.
47µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 25V 2222 139 66479
 Order 'cap alum elect 25v 47uf smd - 2222 139 66479' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1182TR-ND.
33µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 40V 2222 139 67339
 Order 'cap alum elect 40v 33uf smd - 2222 139 67339' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1183CT-ND.
33µF Aluminum Capacitor Vishay/BC Components 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 40V 2222 139 67339
 Order 'cap alum elect 40v 33uf smd - 2222 139 67339' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1183TR-ND.
22µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 50V 2222 139 61229
 Order 'cap alum elect 50v 22uf smd - 2222 139 61229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1184CT-ND.

Options for 100µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.303" W x 0.329" H (14.50mm x 7.70mm x 8.35mm) 16V 2222 139 65101
Send this link via E-Mail
Help With This Screen

CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ALUM ELECT 100V 4.7UF SMD - 2222 139 69478 Next: CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101
CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101