CAP ALUM ELECT 16V 47UF SMD - 2222 139 65479 - Capacitors
47µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 16V 2222 139 65479
| Digi-Key Part Number | BC1179CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2222 139 65479 | |||
| Description | CAP ALUM ELECT 16V 47UF SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 16V 2222 139 65479
| Technical/Catalog Information | 2222 139 65479 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 139 65479 2222 139 65479 BC1179CT ND BC1179CTND BC1179CT |
2222 139 65479 Specification Sheet
CAP ALUM ELECT 16V 47UF SMD - 2222 139 65479 (BC1179CT-ND) - Capacitors
Related parts 47µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 16V 2222 139 65479CAP ALUM ELECT 16V 47UF SMD - 2222 139 65479
Order 'cap alum elect 16v 47uf smd - 2222 139 65479' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1179CT-ND.
CAP ALUM ELECT 16V 47UF SMD - 2222 139 65479
Order 'cap alum elect 16v 47uf smd - 2222 139 65479' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1179TR-ND.
CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101
Order 'cap alum elect 16v 100uf smd - 2222 139 65101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1180CT-ND.
CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101
Order 'cap alum elect 16v 100uf smd - 2222 139 65101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1180TR-ND.
CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479
Order 'cap alum elect 25v 47uf smd - 2222 139 66479' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1182CT-ND.
CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479
Order 'cap alum elect 25v 47uf smd - 2222 139 66479' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1182TR-ND.
CAP ALUM ELECT 63V 4.7UF SMD - 2222 139 68478
Order 'cap alum elect 63v 4.7uf smd - 2222 139 68478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1185CT-ND.
CAP ALUM ELECT 63V 4.7UF SMD - 2222 139 68478
Order 'cap alum elect 63v 4.7uf smd - 2222 139 68478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1185TR-ND.
CAP ALUM ELECT 100V 4.7UF SMD - 2222 139 69478
Order 'cap alum elect 100v 4.7uf smd - 2222 139 69478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1187CT-ND.
CAP ALUM ELECT 100V 4.7UF SMD - 2222 139 69478
Order 'cap alum elect 100v 4.7uf smd - 2222 139 69478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1187TR-ND.
CAP ALUM ELECT 16V 4.7UF SMD - 2222 085 65478
Order 'cap alum elect 16v 4.7uf smd - 2222 085 65478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1171CT-ND.
CAP ALUM ELECT 16V 4.7UF SMD - 2222 085 65478
Order 'cap alum elect 16v 4.7uf smd - 2222 085 65478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1171TR-ND.
CAP ALUM ELECT 6.3V 100UF SMD - 2222 139 63101
Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1177CT-ND.
CAP ALUM ELECT 6.3V 100UF SMD - 2222 139 63101
Order 'cap alum elect 6.3v 100uf smd - 2222 139 63101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1177TR-ND.
CAP ALUM ELECT 6.3V 220UF SMD - 2222 139 63221
Order 'cap alum elect 6.3v 220uf smd - 2222 139 63221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1178CT-ND.
Options for 47µF Aluminum Capacitor Vishay/BC Components (VA) 0.570" L x 0.248" W x 0.278" H (14.50mm x 6.30mm x 7.05mm) 16V 2222 139 65479
Send this link via E-Mail
Help With This Screen
