Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 22-DIP M-982-02P
IC DETECTOR TONE SPECIAL 22-DIP - M-982-02P - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | M-982-02P-ND |
510 |
4.26600 |
Extended Price
2175.66 |
| Manufacturer Part Number | M-982-02P | |||
| Description | IC DETECTOR TONE SPECIAL 22-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M-982-02P |
| Vendor | Clare |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Detector |
| Mounting Type | Through Hole |
| Package Name | 22-DIP |
| Supply Voltage | 3.00 V [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M 982 02P M98202P |
IC DETECTOR TONE SPECIAL 22-DIP - M-982-02P (M-982-02P-ND) - ICs, Integrated Circuits, Semiconductors
Related parts Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 22-DIP M-982-02PDetector Application Specific Ics, Integrated Circuits, Semiconductor Clare 22-DIP M-982-02P
Order 'ic detector tone special 22-dip - M-982-02P' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-982-02P-ND.
Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 22-DIP M-985-01P
Order 'ic detector tone prec 22-dip - M-985-01P' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-985-01P-ND.
Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 8-DIP M-980-02P
Order 'ic detector tone gen purp 8-dip - M-980-02P' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-980-02P-ND.
Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 20-SOIC M-982-02S
Order 'ic detector tone special 20-soic - M-982-02S' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-982-02S-ND.
Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 20-SOIC M-982-02T
Order 'ic detector tone special 20-soic - M-982-02T' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-982-02T-ND.
Allegro Microsystems Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 600mA 3 V ~ 5.5 V A6801SA-T
Order 'ic sink driver latched 22-dip - A6801SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1090-ND.
Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 16-SOIC M-980-02S
Order 'ic detector tone gen purp 16soic - M-980-02S' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-980-02S-ND.
Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 16-SOIC M-980-02T
Order 'ic detector tone gen purp 16soic - M-980-02T' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-980-02T-ND.
Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 20-SOIC M-985-01T
Order 'ic detector tone prec 20-soic - M-985-01T' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-985-01T-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 19mA 22 V ~ 30 V LM1851N/NOPB
Order 'ic interrupter grnd fault 8-dip - LM1851N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1851N-ND.
Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tube 500µA 500µA UC39432N
Order 'ic prec analog controller 8-dip - UC39432N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11351-5-ND.
NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 5.25 V NJU39610D2
Order 'ic stepper motor dual/dac 22-dip - NJU39610D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU39610D2-ND.
NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 4.75 V ~ 5.25 V NJU39610D2#
Order 'ic stepper motor dual/dac 22-dip - NJU39610D2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU39610D2#-ND.
Infineon Technologies Audio Processing Integrated Circuit (ics) Through Hole Tube SAE800
Order 'ic programmable tone gong 8-dip - SAE800' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAE800IN-ND.
Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tube 4mA 4 V ~ 10 V UC3902N
Order 'ic load share controller 8-dip - UC3902N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11341-5-ND.
Options for Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 22-DIP M-982-02P
Send this link via E-Mail
Help With This Screen
