IC CAR AUDIO VOLUME CTRL 42SSOP - M62440FP#T61J
| Digi-Key Part Number | M62440FP#T61J-ND |
1 |
9.72000 |
Extended Price
9.72 |
| Manufacturer Part Number | M62440FP#T61J | |||
| Description | IC CAR AUDIO VOLUME CTRL 42SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M62440FP#T61J |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 42-SSOP |
| Type | Stereo Audio Volume Control |
| Packaging | Tube |
| Applications | Automotive Systems |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M62440FP#T61J M62440FP#T61J |
M62440FP#T61J Specification Sheet
IC CAR AUDIO VOLUME CTRL 42SSOP - M62440FP#T61J (M62440FP#T61J-ND)
Related parts:IC CAR AUDIO VOLUME CTRL 42SSOP - M62440FP#T61J
Order 'ic car audio volume ctrl 42ssop - M62440FP#T61J' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M62440FP#T61J-ND.
IC AUDIO VOLUME CTRL 4CH 28-SOIC - PGA4311U/1K
Order 'ic audio volume ctrl 4ch 28-soic - PGA4311U/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA4311U/1K-ND.
IC AUDIO VOLUME CTRL 4CH 28-SOIC - PGA4311U/1KG4
Order 'ic audio volume ctrl 4ch 28-soic - PGA4311U/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA4311U/1KG4-ND.
IC AUDIO VOLUME CTRL 4CH 28-SOIC - PGA4311UA/1K
Order 'ic audio volume ctrl 4ch 28-soic - PGA4311UA/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA4311UA/1K-ND.
IC AUDIO VOLUME CTRL 4CH 28-SOIC - PGA4311UA/1KG4
Order 'ic audio volume ctrl 4ch 28-soic - PGA4311UA/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA4311UA/1KG4-ND.
IC AUDIO VOLUME CTRL 4CH 28-SOIC - PGA4311UAG4
Order 'ic audio volume ctrl 4ch 28-soic - PGA4311UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA4311UAG4-ND.
IC CAR RADIO AUDIO AMP PENTAWATT - TDA2003H
Order 'ic car radio audio amp pentawatt - TDA2003H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2161-5-ND.
IC CAR RADIO AUDIO AMP PENTAWATT - TDA2003V
Order 'ic car radio audio amp pentawatt - TDA2003V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2162-5-ND.
IC OPAMP AUDIO LOW NOISE 16SOIC - LT1115CSW#TR
Order 'ic opamp audio low noise 16soic - LT1115CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1115CSW#TR-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2320IDW
Order 'ic stereo audio vol ctrl 16-soic - PGA2320IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17962-5-ND.
IC STEREO TONE/VOLUME CTRL 18DIL - TDA1524AN
Order 'ic stereo tone/volume ctrl 18dil - TDA1524AN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1131-5-ND.
IC M16C/26A MCU FLASH 42SSOP - M30263F6AFP#U7
Order 'ic m16c/26a mcu flash 42ssop - M30263F6AFP#U7' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30263F6AFP#U7-ND.
IC 740/3850 MCU FLASH 42SSOP - M38507F8AFP#U1
Order 'ic 740/3850 mcu flash 42ssop - M38507F8AFP#U1' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38507F8AFP#U1-ND.
IC 740 MCU ROM 16K 42SSOP - M38513E4FP#U0
Order 'ic 740 mcu rom 16k 42ssop - M38513E4FP#U0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M38513E4FP#U0-ND.
IC STEREO AUDIO VOL CTRL 16-SOIC - PGA2310UA/1KG4
Order 'ic stereo audio vol ctrl 16-soic - PGA2310UA/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA2310UA/1KG4-ND.
Send this link via E-Mail
Help With This Screen