Keywords:





BATT PACK 4.8V 4/5AA NIMH - HR-4/5AAUCL2X2 - Batteries

1000mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X2

Digi-Key Part Number SY137-L022-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
19.71000
17.73600
15.76580
13.79500
12.61260
11.82432
10.83896
10.05067
9.85360
Extended Price
19.71
177.36
788.29
1379.50
3153.15
5912.16
10838.96
25126.67
49268.00
Manufacturer Part NumberHR-4/5AAUCL2X2
DescriptionBATT PACK 4.8V 4/5AA NIMH
Quantity Available
All prices are in USD

Non-Stock

Purchase 1000mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X2
Technical/Catalog InformationHR-4/5AAUCL2X2
VendorSanyo Energy (VA)
CategoryBatteries
Battery Cell Size4/5 AA - Flat Top
Number of Cells4
Voltage - Rated 4.8V
Capacity1000mAh
Structure2 Rows x 2 Cells Front to Back
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 4 5AAUCL2X2
HR45AAUCL2X2
SY137 L022 ND
SY137L022ND
SY137-L022


Image of BATT PACK 4.8V 4/5AA NIMH - HR-4/5AAUCL2X2

BATT PACK 4.8V 4/5AA NIMH - HR-4/5AAUCL2X2 (SY137-L022-ND) - Batteries

Related parts 1000mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X2
BATT PACK 4.8V 4/5SC NIMH - HR-4/5SCUF4
 Order 'batt pack 4.8v 4/5sc nimh - HR-4/5SCUF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY140-F041-ND.
BATT PACK 7.2V 4/5AA NIMH - HR-4/5AAUCL2X3
 Order 'batt pack 7.2v 4/5aa nimh - HR-4/5AAUCL2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L023-ND.
BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL2X4
 Order 'batt pack 9.6v 4/5aa nimh - HR-4/5AAUCL2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L024-ND.
BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL2X5
 Order 'batt pack 12.0v 4/5aa nimh - HR-4/5AAUCL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L025-ND.
BATT PACK 7.2V 4/5AA NIMH - HR-4/5AAUCL3X2
 Order 'batt pack 7.2v 4/5aa nimh - HR-4/5AAUCL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L032-ND.
BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL4X2
 Order 'batt pack 9.6v 4/5aa nimh - HR-4/5AAUCL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L042-ND.
BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL5X2
 Order 'batt pack 12.0v 4/5aa nimh - HR-4/5AAUCL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L052-ND.
BATT PACK 4.8V AA BUTTON NIMH - HR-3U-2100F4
 Order 'batt pack 4.8v aa button nimh - HR-3U-2100F4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-F041-ND.
BATT PACK 4.8V AA BUTTON NIMH - HR-3U-1700F4
 Order 'batt pack 4.8v aa button nimh - HR-3U-1700F4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-F041-ND.
BATT PACK 4.8V AA BUTTON NIMH - HR-3U-2500F4
 Order 'batt pack 4.8v aa button nimh - HR-3U-2500F4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134-F041-ND.
BATT PACK 4.8V AAA BUTTON NIMH - HR-4U-800F4
 Order 'batt pack 4.8v aaa button nimh - HR-4U-800F4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141-F041-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUF2X2
 Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F022-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUF4
 Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F041-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUL2X2
 Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L022-ND.
BATT PACK 4.8V AAA 650MAH NIMH - HR-AAAUF4
 Order 'batt pack 4.8v aaa 650mah nimh - HR-AAAUF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-F041-ND.

Options for 1000mAh Battery Assembly / Pack Battery 4.8V Sanyo Energy (VA) Nickel Metal Hydride (NiMH) HR-4/5AAUCL2X2
Send this link via E-Mail
Help With This Screen

BATT PACK 4.8V 4/5AA NIMH - HR-4/5AAUCL2X2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PACK 4.8V 4/5AA NIMH - HR-4/5AAUCF4 Next: BATT PACK 4.8V 4/5SC NIMH - HR-4/5SCUF2X2
BATT PACK 4.8V 4/5AA NIMH - HR-4/5AAUCL2X2