CAP ALUM ELECT 6.3V 22UF SMD - 2222 085 63229 - Capacitors
| Digi-Key Part Number | BC1170CT-ND |
1 10 100 500 |
2.03000 1.82300 1.31630 .91126 |
Extended Price
2.03 18.23 131.63 455.63 |
| Manufacturer Part Number | 2222 085 63229 | |||
| Description | CAP ALUM ELECT 6.3V 22UF SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2222 085 63229 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.467" L x 0.156" W x 0.154" H (11.90mm x 3.70mm x 3.90mm) |
| Packaging | Cut Tape (CT) |
| Series | 085 CS |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2222 085 63229 2222 085 63229 BC1170CT ND BC1170CTND BC1170CT |
2222 085 63229 Specification Sheet
CAP ALUM ELECT 6.3V 22UF SMD - 2222 085 63229 (BC1170CT-ND) - Capacitors
Related parts Capacitors :CAP ALUM ELECT 6.3V 22UF SMD - 2222 085 63229
Order 'cap alum elect 6.3v 22uf smd - 2222 085 63229' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1170CT-ND.
CAP ALUM ELECT 6.3V 22UF SMD - 2222 085 63229
Order 'cap alum elect 6.3v 22uf smd - 2222 085 63229' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1170TR-ND.
CAP ALUM ELECT 40V 2.2UF SMD - 2222 085 67228
Order 'cap alum elect 40v 2.2uf smd - 2222 085 67228' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1174CT-ND.
CAP ALUM ELECT 40V 2.2UF SMD - 2222 085 67228
Order 'cap alum elect 40v 2.2uf smd - 2222 085 67228' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1174TR-ND.
CAP ALUM ELECT 6.3V 10.0UF SMD - 2222 085 63109
Order 'cap alum elect 6.3v 10.0uf smd - 2222 085 63109' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1169CT-ND.
CAP ALUM ELECT 6.3V 10.0UF SMD - 2222 085 63109
Order 'cap alum elect 6.3v 10.0uf smd - 2222 085 63109' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1169TR-ND.
CAP ALUM ELECT 16V 4.7UF SMD - 2222 085 65478
Order 'cap alum elect 16v 4.7uf smd - 2222 085 65478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1171CT-ND.
CAP ALUM ELECT 16V 4.7UF SMD - 2222 085 65478
Order 'cap alum elect 16v 4.7uf smd - 2222 085 65478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1171TR-ND.
CAP ALUM ELECT 16V 10UF SMD - 2222 085 65109
Order 'cap alum elect 16v 10uf smd - 2222 085 65109' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1172CT-ND.
CAP ALUM ELECT 16V 10UF SMD - 2222 085 65109
Order 'cap alum elect 16v 10uf smd - 2222 085 65109' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1172TR-ND.
CAP ALUM ELECT 25V 3.3UF SMD - 2222 085 66338
Order 'cap alum elect 25v 3.3uf smd - 2222 085 66338' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1173CT-ND.
CAP ALUM ELECT 25V 3.3UF SMD - 2222 085 66338
Order 'cap alum elect 25v 3.3uf smd - 2222 085 66338' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1173TR-ND.
CAP ALUM ELECT 40V 4.7UF SMD - 2222 085 67478
Order 'cap alum elect 40v 4.7uf smd - 2222 085 67478' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1175CT-ND.
CAP ALUM ELECT 40V 4.7UF SMD - 2222 085 67478
Order 'cap alum elect 40v 4.7uf smd - 2222 085 67478' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1175TR-ND.
CAP ALUM ELECT 63V 1.0UF SMD - 2222 085 68108
Order 'cap alum elect 63v 1.0uf smd - 2222 085 68108' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1176CT-ND.
Send this link via E-Mail
Help With This Screen