Fairchild Semiconductor Specialized Ic Integrated Circuit (ics) * * KA2142C
IC OUTPUT CIRCUIT VERT 10-SIP - KA2142C - Integrated Circuits (ICs)
| Digi-Key Part Number | KA2142C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KA2142C | |||
| Description | IC OUTPUT CIRCUIT VERT 10-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KA2142C |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | 10-SIP, 10-SIPH |
| Packaging | * |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KA2142C KA2142C |
KA2142C Specification Sheet
IC OUTPUT CIRCUIT VERT 10-SIP - KA2142C (KA2142C-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Specialized Ic Integrated Circuit (ics) * * KA2142CFairchild Semiconductor Specialized Ic Integrated Circuit (ics) * * KA2142C
Order 'ic output circuit vert 10-sip - KA2142C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2142C-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 500mA, 1A 5.1V, 8V, 12V KA7630
Order 'ic reg fixed 5.1/8/12v 10-sip - KA7630' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7630-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 500mA, 1A 5.1V, 8V, 12V KA7630TS
Order 'ic reg fixed 5.1/8/12v 10-sip - KA7630TS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7630TS-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 500mA, 1A 5.1V, 9V, 12V KA7631
Order 'ic reg fixed 5.1/9/12v 10-sip - KA7631' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7631-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 500mA, 1A 5.1V, 9V, 12V KA7631TS
Order 'ic reg fixed 5.1/9/12v 10-sip - KA7631TS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7631TS-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 500mA, 1A 3.3V, 5.1V, 8V KA7632
Order 'ic reg fixed 3.3/5.1/8v 10-sip - KA7632' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7632-ND.
Fairchild Semiconductor Specialized Ic Integrated Circuit (ics) * * FAN7071TS
Order 'ic landing correction 10siph - FAN7071TS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7071TS-ND.
Fairchild Semiconductor (VA) Audio Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) FSA221L10X
Order 'ic switch audio dpdt 10-micropak - FSA221L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA221L10XCT-ND.
Fairchild Semiconductor (VA) Audio Processing Integrated Circuit (ics) Surface Mount Digi-ReelĀ® FSA221L10X
Order 'ic switch audio dpdt 10-micropak - FSA221L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA221L10XDKR-ND.
Fairchild Semiconductor Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) FSA221L10X
Order 'ic switch audio dpdt 10-micropak - FSA221L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSA221L10XTR-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD5426YRM-REEL7
Order 'ic dac 8bit multiplying 10-msop - AD5426YRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5426YRM-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-MSOP AD5432YRM-REEL
Order 'ic dac 10bit multiplying 10-msop - AD5432YRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5432YRM-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-LFCSP AD5624BCPZ-250RL7
Order 'ic dac 12bit quad 10 lfcsp - AD5624BCPZ-250RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5624BCPZ-250RL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-LFCSP AD5663BCPZ-250RL7
Order 'ic dac 16bit dual 10-lfcsp - AD5663BCPZ-250RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5663BCPZ-250RL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 10-LFCSP AD5664BCPZ-250RL7
Order 'ic dac 16bit quad 10-lfcsp - AD5664BCPZ-250RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5664BCPZ-250RL7-ND.
Options for Fairchild Semiconductor Specialized Ic Integrated Circuit (ics) * * KA2142C
Send this link via E-Mail
Help With This Screen
