IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC137PTR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ITC137PTR-ND |
1000 |
2.89500 |
Extended Price
2895.00 |
| Manufacturer Part Number | ITC137PTR | |||
| Description | IC OPT-ISOLATED MULTIFUNC 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ITC137PTR |
| Vendor | Clare |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Telecom Circuit |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Supply Voltage | 3.50 V [Typ] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ITC137PTR ITC137PTR |
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC137PTR (ITC137PTR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC137PTR
Order 'ic opt-isolated multifunc 16soic - ITC137PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC137PTR-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC100P
Order 'ic opt-isolated multifunc 16soic - ITC100P' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC100P-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC100PTR
Order 'ic opt-isolated multifunc 16soic - ITC100PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC100PTR-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC107P
Order 'ic opt-isolated multifunc 16soic - ITC107P' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC107P-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC107PTR
Order 'ic opt-isolated multifunc 16soic - ITC107PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC107PTR-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC117PL
Order 'ic opt-isolated multifunc 16soic - ITC117PL' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC117PL-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC117PLTR
Order 'ic opt-isolated multifunc 16soic - ITC117PLTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC117PLTR-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC117PTR
Order 'ic opt-isolated multifunc 16soic - ITC117PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC117PTR-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC135P
Order 'ic opt-isolated multifunc 16soic - ITC135P' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC135P-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC135PTR
Order 'ic opt-isolated multifunc 16soic - ITC135PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC135PTR-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - ITC137P
Order 'ic opt-isolated multifunc 16soic - ITC137P' online from Digi-Key. Manufactured by Clare. Digi-Key part number ITC137P-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - IAD110P
Order 'ic opt-isolated multifunc 16soic - IAD110P' online from Digi-Key. Manufactured by Clare. Digi-Key part number IAD110P-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - IAD110PTR
Order 'ic opt-isolated multifunc 16soic - IAD110PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number IAD110PTR-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - IAD112N
Order 'ic opt-isolated multifunc 16soic - IAD112N' online from Digi-Key. Manufactured by Clare. Digi-Key part number IAD112N-ND.
IC OPT-ISOLATED MULTIFUNC 16SOIC - IAD112NTR
Order 'ic opt-isolated multifunc 16soic - IAD112NTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number IAD112NTR-ND.
Send this link via E-Mail
Help With This Screen
