BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCF10 - Batteries
| Digi-Key Part Number | SY137-F101-ND |
1 10 50 100 250 500 1000 2500 5000 |
43.90000 39.02500 34.14660 31.21970 29.26852 26.82946 24.87823 24.39042 23.90262 |
Extended Price
43.90 390.25 1707.33 3121.97 7317.13 13414.73 24878.23 60976.05 119513.10 |
| Manufacturer Part Number | HR-4/5AAUCF10 | |||
| Description | BATT PACK 12.0V 4/5AA NIMH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-4/5AAUCF10 |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | 4/5 AA - Flat Top |
| Number of Cells | 10 |
| Voltage - Rated | 12V |
| Capacity | 1000mAh |
| Structure | 1 Row x 10 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 4 5AAUCF10 HR45AAUCF10 SY137 F101 ND SY137F101ND SY137-F101 |
BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCF10 (SY137-F101-ND) - Batteries
Related parts Batteries :BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL2X5
Order 'batt pack 12.0v 4/5aa nimh - HR-4/5AAUCL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L025-ND.
BATT PACK 12.0V 4/5AA NIMH - HR-4/5AAUCL5X2
Order 'batt pack 12.0v 4/5aa nimh - HR-4/5AAUCL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L052-ND.
BATT PACK 4.8V 4/5AA NIMH - HR-4/5AAUCL2X2
Order 'batt pack 4.8v 4/5aa nimh - HR-4/5AAUCL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L022-ND.
BATT PACK 7.2V 4/5AA NIMH - HR-4/5AAUCL2X3
Order 'batt pack 7.2v 4/5aa nimh - HR-4/5AAUCL2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L023-ND.
BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL2X4
Order 'batt pack 9.6v 4/5aa nimh - HR-4/5AAUCL2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L024-ND.
BATT PACK 7.2V 4/5AA NIMH - HR-4/5AAUCL3X2
Order 'batt pack 7.2v 4/5aa nimh - HR-4/5AAUCL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L032-ND.
BATT PACK 9.6V 4/5AA NIMH - HR-4/5AAUCL4X2
Order 'batt pack 9.6v 4/5aa nimh - HR-4/5AAUCL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY137-L042-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUF2X5
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F025-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUF10
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUF10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F101-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUL2X5
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L025-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUL5X2
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L052-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUF2X2
Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F022-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUF4
Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F041-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUL2X2
Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUL2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L022-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100F2X5
Order 'batt pack 12.0v aa button nimh - HR-3U-2100F2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-F025-ND.
Send this link via E-Mail
Help With This Screen
