IC TRPL VIDEO DIGITIZER 128-MQFP - ISL98001CQZ-170 - Integrated Circuits (ICs)
Intersil Video Processing Integrated Circuit (ics) Surface Mount Tray ISL98001CQZ-170
| Digi-Key Part Number | ISL98001CQZ-170-ND |
1 25 100 |
37.18000 27.04000 17.84400 |
Extended Price
37.18 676.00 1784.40 |
| Manufacturer Part Number | ISL98001CQZ-170 | |||
| Description | IC TRPL VIDEO DIGITIZER 128-MQFP | |||
| Quantity Available | 674 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL98001CQZ-170 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 128-MQFP |
| Type | Video Digitizer |
| Packaging | Tray |
| Applications | Digital TV, Displays, Digital KVM, Graphics Processing |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL98001CQZ 170 ISL98001CQZ170 |
ISL98001CQZ-170 Specification Sheet
IC TRPL VIDEO DIGITIZER 128-MQFP - ISL98001CQZ-170 (ISL98001CQZ-170-ND) - Integrated Circuits (ICs)
Related parts Intersil Video Processing Integrated Circuit (ics) Surface Mount Tray ISL98001CQZ-170IC TRPL VIDEO DIGITIZER 128-MQFP - ISL98001CQZ-170
Order 'ic trpl video digitizer 128-mqfp - ISL98001CQZ-170' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL98001CQZ-170-ND.
IC TRPL VIDEO DIGITIZER 128-MQFP - ISL98001CQZ-140
Order 'ic trpl video digitizer 128-mqfp - ISL98001CQZ-140' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL98001CQZ-140-ND.
IC TRPL VIDEO DIGITIZER 128-MQFP - ISL98001CQZ-210
Order 'ic trpl video digitizer 128-mqfp - ISL98001CQZ-210' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL98001CQZ-210-ND.
IC TRPL VIDEO DIGITIZER 128-MQFP - ISL98001IQZ-140
Order 'ic trpl video digitizer 128-mqfp - ISL98001IQZ-140' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL98001IQZ-140-ND.
IC TRPL VIDEO DIGITIZER 100HTQFP - TVP7000PZP
Order 'ic trpl video digitizer 100htqfp - TVP7000PZP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18741-ND.
IC TMDS REGENERATOR MUX 128-MQFP - ISL54100ACQZ
Order 'ic tmds regenerator mux 128-mqfp - ISL54100ACQZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL54100ACQZ-ND.
IC INTRFACE ANALOG/DVI 160-MQFP - AD9887AKS-170
Order 'ic intrface analog/dvi 160-mqfp - AD9887AKS-170' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9887AKS-170-ND.
IC INTRFACE ANALOG/DVI 160-MQFP - AD9887AKSZ-170
Order 'ic intrface analog/dvi 160-mqfp - AD9887AKSZ-170' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9887AKSZ-170-ND.
IC FLAT PANEL INTERFACE 128-MQFP - AD9884AKS-100
Order 'ic flat panel interface 128-mqfp - AD9884AKS-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9884AKS-100-ND.
IC ANLG INTERFC 140MSPS 128-MQFP - AD9884AKSZ-140
Order 'ic anlg interfc 140msps 128-mqfp - AD9884AKSZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9884AKSZ-140-ND.
IC FLAT PANEL INTERFACE 128-MQFP - AD9888KS-100
Order 'ic flat panel interface 128-mqfp - AD9888KS-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9888KS-100-ND.
IC FLAT PANEL INTERFACE 128-MQFP - AD9888KS-140
Order 'ic flat panel interface 128-mqfp - AD9888KS-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9888KS-140-ND.
IC FLAT PANEL INTERFACE 128-MQFP - AD9888KSZ-100
Order 'ic flat panel interface 128-mqfp - AD9888KSZ-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9888KSZ-100-ND.
IC FLAT PANEL INTERFACE 128-MQFP - AD9888KSZ-140
Order 'ic flat panel interface 128-mqfp - AD9888KSZ-140' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9888KSZ-140-ND.
IC FRONT END 10BIT VID 128-MQFP - ISL51002CQZ-110
Order 'ic front end 10bit vid 128-mqfp - ISL51002CQZ-110' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL51002CQZ-110-ND.
Options for Intersil Video Processing Integrated Circuit (ics) Surface Mount Tray ISL98001CQZ-170
Send this link via E-Mail
Help With This Screen
