IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T13 - Integrated Circuits (ICs)
Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 120mA 3 V ~ 3.6 V ISL59830IAZ-T13
| Digi-Key Part Number | ISL59830IAZ-T13TR-ND |
2500 |
1.60800 |
Extended Price
4020.00 |
| Manufacturer Part Number | ISL59830IAZ-T13 | |||
| Description | IC VIDEO DRIVER TRUE SGL 16-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL59830IAZ-T13 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | Driver |
| -3db Bandwidth | 200MHz |
| Slew Rate | 500 V/µs |
| Number of Circuits | 3 |
| Current - Supply | 120mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | Rail-to-Rail |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL59830IAZ T13 ISL59830IAZT13 ISL59830IAZ T13TR ND ISL59830IAZT13TRND ISL59830IAZ-T13TR |
ISL59830IAZ-T13 Specification Sheet
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T13 (ISL59830IAZ-T13TR-ND) - Integrated Circuits (ICs)
Related parts Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 120mA 3 V ~ 3.6 V ISL59830IAZ-T13IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T13
Order 'ic video driver true sgl 16-qsop - ISL59830IAZ-T13' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL59830IAZ-T13CT-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T13
Order 'ic video driver true sgl 16-qsop - ISL59830IAZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59830IAZ-T13TR-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T7
Order 'ic video driver true sgl 16-qsop - ISL59830IAZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL59830IAZ-T7CT-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T7
Order 'ic video driver true sgl 16-qsop - ISL59830IAZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59830IAZ-T7TR-ND.
IC VID DRIVER TRUE SGL 16-QSOP - ISL59830IA-T13
Order 'ic vid driver true sgl 16-qsop - ISL59830IA-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59830IA-T13-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830AIAZ
Order 'ic video driver true sgl 16-qsop - ISL59830AIAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59830AIAZ-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59833IAZ
Order 'ic video driver true sgl 16-qsop - ISL59833IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59833IAZ-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59837IAZ
Order 'ic video driver true sgl 16-qsop - ISL59837IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59837IAZ-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59837IAZ-T7
Order 'ic video driver true sgl 16-qsop - ISL59837IAZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59837IAZ-T7-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59833IAZ-T7
Order 'ic video driver true sgl 16-qsop - ISL59833IAZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59833IAZ-T7-ND.
IC VID DRIVER TRUE SGL 16-QSOP - ISL59830IA-T7
Order 'ic vid driver true sgl 16-qsop - ISL59830IA-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59830IA-T7-ND.
IC DIFF RCVR/EQUALZR SGL 16-QSOP - EL9110IU-T13
Order 'ic diff rcvr/equalzr sgl 16-qsop - EL9110IU-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL9110IU-T13-ND.
IC DIFF RCVR/EQUALZR SGL 16-QSOP - EL9110IUZ-T13
Order 'ic diff rcvr/equalzr sgl 16-qsop - EL9110IUZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL9110IUZ-T13-ND.
IC FAN CTRLR W/SENSOR 16-QSOP - MAX1669EEE
Order 'ic fan ctrlr w/sensor 16-qsop - MAX1669EEE' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1669EEE-ND.
IC TEMP SNSR QUAD DAC 16-QSOP - ADT7516ARQ
Order 'ic temp snsr quad dac 16-qsop - ADT7516ARQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7516ARQ-ND.
Options for Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 120mA 3 V ~ 3.6 V ISL59830IAZ-T13
Send this link via E-Mail
Help With This Screen
