IC DRIVER VIDEO SGL 3.3V 16QSOP - ISL59830IAZ - Integrated Circuits (ICs)
Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 120mA 3 V ~ 3.6 V ISL59830IAZ
| Digi-Key Part Number | ISL59830IAZ-ND |
1 25 100 |
3.89000 2.41200 1.60800 |
Extended Price
3.89 60.30 160.80 |
| Manufacturer Part Number | ISL59830IAZ | |||
| Description | IC DRIVER VIDEO SGL 3.3V 16QSOP | |||
| Quantity Available | 266 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL59830IAZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | Driver |
| -3db Bandwidth | 200MHz |
| Slew Rate | 500 V/µs |
| Number of Circuits | 3 - Triple |
| Current - Supply | 120mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | Rail-to-Rail |
| Package / Case | 16-QSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL59830IAZ ISL59830IAZ |
ISL59830IAZ Specification Sheet
IC DRIVER VIDEO SGL 3.3V 16QSOP - ISL59830IAZ (ISL59830IAZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 120mA 3 V ~ 3.6 V ISL59830IAZIC DRIVER VIDEO SGL 3.3V 16QSOP - ISL59830IAZ
Order 'ic driver video sgl 3.3v 16qsop - ISL59830IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59830IAZ-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T13
Order 'ic video driver true sgl 16-qsop - ISL59830IAZ-T13' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL59830IAZ-T13CT-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T13
Order 'ic video driver true sgl 16-qsop - ISL59830IAZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59830IAZ-T13TR-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T7
Order 'ic video driver true sgl 16-qsop - ISL59830IAZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL59830IAZ-T7CT-ND.
IC VIDEO DRIVER TRUE SGL 16-QSOP - ISL59830IAZ-T7
Order 'ic video driver true sgl 16-qsop - ISL59830IAZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL59830IAZ-T7TR-ND.
IC DRIVER BUS OCT LATCHING 20DIP - ID82C82
Order 'ic driver bus oct latching 20dip - ID82C82' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ID82C82-ND.
IC DRVR COAX CABLE 3.3V/5V 8MSOP - SY10EP89VKC
Order 'ic drvr coax cable 3.3v/5v 8msop - SY10EP89VKC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VKC-ND.
IC DRVR COAX CABLE 3.3V/5V 8MSOP - SY10EP89VKG
Order 'ic drvr coax cable 3.3v/5v 8msop - SY10EP89VKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2042-5-ND.
IC DRVR COAX CABLE 3.3V/5V 8MSOP - SY10EP89VKI
Order 'ic drvr coax cable 3.3v/5v 8msop - SY10EP89VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VKI-ND.
IC DRVR COAX CABLE 3.3V/5V 8MSOP - SY10EP89VKI TR
Order 'ic drvr coax cable 3.3v/5v 8msop - SY10EP89VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VKI TR-ND.
IC DRVR COAX CABLE 3.3V/5V 8SOIC - SY10EP89VZC
Order 'ic drvr coax cable 3.3v/5v 8soic - SY10EP89VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VZC-ND.
IC DRVR COAX CABLE 3.3V/5V 8SOIC - SY10EP89VZC TR
Order 'ic drvr coax cable 3.3v/5v 8soic - SY10EP89VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VZC TR-ND.
IC DRVR COAX CABLE 3.3V/5V 8SOIC - SY10EP89VZG TR
Order 'ic drvr coax cable 3.3v/5v 8soic - SY10EP89VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VZG TR-ND.
IC DRVR COAX CABLE 3.3V/5V 8SOIC - SY10EP89VZI
Order 'ic drvr coax cable 3.3v/5v 8soic - SY10EP89VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VZI-ND.
IC DRVR COAX CABLE 3.3V/5V 8SOIC - SY10EP89VZI TR
Order 'ic drvr coax cable 3.3v/5v 8soic - SY10EP89VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP89VZI TR-ND.
Options for Intersil Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 120mA 3 V ~ 3.6 V ISL59830IAZ
Send this link via E-Mail
Help With This Screen
