CAP 1000UF 35V ELECT AUDIO RAD - RFS-35V102MK8#5 - Capacitors
| Digi-Key Part Number | 604-1069-ND |
1 10 100 1000 5000 10000 |
4.14000 3.31500 2.59680 1.65750 1.54700 1.43650 |
Extended Price
4.14 33.15 259.68 1657.50 7735.00 14365.00 |
| Manufacturer Part Number | RFS-35V102MK8#5 | |||
| Description | CAP 1000UF 35V ELECT AUDIO RAD | |||
| Quantity Available | 397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFS-35V102MK8#5 |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.709" Dia x 1.398" H (18.00mm x 35.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RFS 35V102MK8#5 RFS35V102MK8#5 604 1069 ND 6041069ND 604-1069 |
RFS-35V102MK8#5 Specification Sheet
CAP 1000UF 35V ELECT AUDIO RAD - RFS-35V102MK8#5 (604-1069-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 35V ELECT AUDIO RAD - RFS-35V102MK8#5
Order 'cap 1000uf 35v elect audio rad - RFS-35V102MK8#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1069-ND.
CAP 4.7UF 35V ELECT AUDIO RAD - RFS-35V4R7ME3#5
Order 'cap 4.7uf 35v elect audio rad - RFS-35V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1060-ND.
CAP 10UF 35V ELECT AUDIO RAD - RFS-35V100ME3#5
Order 'cap 10uf 35v elect audio rad - RFS-35V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1061-ND.
CAP 22UF 35V ELECT AUDIO RAD - RFS-35V220MG3#5
Order 'cap 22uf 35v elect audio rad - RFS-35V220MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1062-ND.
CAP 33UF 35V ELECT AUDIO RAD - RFS-35V330MH3#5
Order 'cap 33uf 35v elect audio rad - RFS-35V330MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1063-ND.
CAP 47UF 35V ELECT AUDIO RAD - RFS-35V470MH3#5
Order 'cap 47uf 35v elect audio rad - RFS-35V470MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1064-ND.
CAP 100UF 35V ELECT AUDIO RAD - RFS-35V101MH5#5
Order 'cap 100uf 35v elect audio rad - RFS-35V101MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1065-ND.
CAP 220UF 35V ELECT AUDIO RAD - RFS-35V221MI6#5
Order 'cap 220uf 35v elect audio rad - RFS-35V221MI6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1066-ND.
CAP 330UF 35V ELECT AUDIO RAD - RFS-35V331MJ6#5
Order 'cap 330uf 35v elect audio rad - RFS-35V331MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1067-ND.
CAP 470UF 35V ELECT AUDIO RAD - RFS-35V471MJ7#5
Order 'cap 470uf 35v elect audio rad - RFS-35V471MJ7#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1068-ND.
CAP 1000UF 25V ELECT AUDIO RAD - RFS-25V102MJ8#5
Order 'cap 1000uf 25v elect audio rad - RFS-25V102MJ8#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1059-ND.
CAP 1000UF 16V ELECT AUDIO RAD - RFS-16V102MJ7#5
Order 'cap 1000uf 16v elect audio rad - RFS-16V102MJ7#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1111-ND.
CAP 1000UF 50V ELECT AUDIO RAD - RFS-50V102MK9#5
Order 'cap 1000uf 50v elect audio rad - RFS-50V102MK9#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1121-ND.
CAP 1000UF 6.3V ELECT AUDIO RAD - RFS-6V102MI5#5
Order 'cap 1000uf 6.3v elect audio rad - RFS-6V102MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1135-ND.
CAP 4.7UF 25V ELECT AUDIO RAD - RFS-25V4R7ME3#5
Order 'cap 4.7uf 25v elect audio rad - RFS-25V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1049-ND.
Send this link via E-Mail
Help With This Screen
