100µF Aluminum Capacitor Elna America Radial 35V RFS-35V101MH5#5
CAP 100UF 35V ELECT AUDIO RAD - RFS-35V101MH5#5 - Capacitors
| Digi-Key Part Number | 604-1065-ND |
1 10 100 1000 5000 10000 |
.63000 .50800 .39760 .25380 .23688 .21996 |
Extended Price
0.63 5.08 39.76 253.80 1184.40 2199.60 |
| Manufacturer Part Number | RFS-35V101MH5#5 | |||
| Description | CAP 100UF 35V ELECT AUDIO RAD | |||
| Quantity Available | 2581 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFS-35V101MH5#5 |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RFS 35V101MH5#5 RFS35V101MH5#5 604 1065 ND 6041065ND 604-1065 |
RFS-35V101MH5#5 Specification Sheet
CAP 100UF 35V ELECT AUDIO RAD - RFS-35V101MH5#5 (604-1065-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Elna America Radial 35V RFS-35V101MH5#5100µF Aluminum Capacitor Elna America Radial 35V RFS-35V101MH5#5
Order 'cap 100uf 35v elect audio rad - RFS-35V101MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1065-ND.
4.7µF Aluminum Capacitor Elna America Radial 35V RFS-35V4R7ME3#5
Order 'cap 4.7uf 35v elect audio rad - RFS-35V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1060-ND.
10µF Aluminum Capacitor Elna America Radial 35V RFS-35V100ME3#5
Order 'cap 10uf 35v elect audio rad - RFS-35V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1061-ND.
22µF Aluminum Capacitor Elna America Radial 35V RFS-35V220MG3#5
Order 'cap 22uf 35v elect audio rad - RFS-35V220MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1062-ND.
33µF Aluminum Capacitor Elna America Radial 35V RFS-35V330MH3#5
Order 'cap 33uf 35v elect audio rad - RFS-35V330MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1063-ND.
47µF Aluminum Capacitor Elna America Radial 35V RFS-35V470MH3#5
Order 'cap 47uf 35v elect audio rad - RFS-35V470MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1064-ND.
220µF Aluminum Capacitor Elna America Radial 35V RFS-35V221MI6#5
Order 'cap 220uf 35v elect audio rad - RFS-35V221MI6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1066-ND.
330µF Aluminum Capacitor Elna America Radial 35V RFS-35V331MJ6#5
Order 'cap 330uf 35v elect audio rad - RFS-35V331MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1067-ND.
470µF Aluminum Capacitor Elna America Radial 35V RFS-35V471MJ7#5
Order 'cap 470uf 35v elect audio rad - RFS-35V471MJ7#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1068-ND.
1000µF Aluminum Capacitor Elna America Radial 35V RFS-35V102MK8#5
Order 'cap 1000uf 35v elect audio rad - RFS-35V102MK8#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1069-ND.
100µF Aluminum Capacitor Elna America Radial 25V RFS-25V101MH4#5
Order 'cap 100uf 25v elect audio rad - RFS-25V101MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1055-ND.
100µF Aluminum Capacitor Elna America Radial 100V RFS-100V101MJ6#5
Order 'cap 100uf 100v elect audio rad - RFS-100V101MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1100-ND.
100µF Aluminum Capacitor Elna America Radial 16V RFS-16V101MH3#5
Order 'cap 100uf 16v elect audio rad - RFS-16V101MH3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1110-ND.
100µF Aluminum Capacitor Elna America Radial 50V RFS-50V101MI5#5
Order 'cap 100uf 50v elect audio rad - RFS-50V101MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1120-ND.
100µF Aluminum Capacitor Elna America Radial 6.3V RFS-6V101MG3#5
Order 'cap 100uf 6.3v elect audio rad - RFS-6V101MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1134-ND.
Options for 100µF Aluminum Capacitor Elna America Radial 35V RFS-35V101MH5#5
Send this link via E-Mail
Help With This Screen
