IC AUDIO DIFF LINE RCVR 8-SOIC - INA137UA/2K5 - Integrated Circuits (ICs)
Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) INA137UA/2K5
| Digi-Key Part Number | INA137UA/2K5-ND |
2500 |
1.32300 |
Extended Price
3307.50 |
| Manufacturer Part Number | INA137UA/2K5 | |||
| Description | IC AUDIO DIFF LINE RCVR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA137UA/2K5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Line Receiver |
| Packaging | Tape & Reel (TR) |
| Applications | Receiver |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA137UA 2K5 INA137UA2K5 |
INA137UA/2K5 Specification Sheet
IC AUDIO DIFF LINE RCVR 8-SOIC - INA137UA/2K5 (INA137UA/2K5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) INA137UA/2K5IC AUDIO DIFF LINE RCVR 8-SOIC - INA137UA/2K5
Order 'ic audio diff line rcvr 8-soic - INA137UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA137UA/2K5-ND.
IC AUDIO DIFF LINE RCVR 8-SOIC - INA134UA/2K5
Order 'ic audio diff line rcvr 8-soic - INA134UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA134UA/2K5-ND.
IC AUDIO DIFF LINE DRVR 8-SOIC - DRV135UA/2K5
Order 'ic audio diff line drvr 8-soic - DRV135UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV135UA/2K5-ND.
IC AUDIO DIFF LINE DRIVER 8-SOIC - DRV135UA
Order 'ic audio diff line driver 8-soic - DRV135UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV135UA-ND.
IC AUDIO DIFF LINE DRVR 8-SOIC - DRV135UA/2K5E4
Order 'ic audio diff line drvr 8-soic - DRV135UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV135UA/2K5E4-ND.
IC AUDIO DIFF LINE DRVR 8-SOIC - DRV135UAG4
Order 'ic audio diff line drvr 8-soic - DRV135UAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV135UAG4-ND.
IC AUDIO DIFF RCVR 8-SOIC - INA137UA/2K5G4
Order 'ic audio diff rcvr 8-soic - INA137UA/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA137UA/2K5G4-ND.
IC DUAL DIFF LINE RCVR 8-SOIC - UA9637ACD
Order 'ic dual diff line rcvr 8-soic - UA9637ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11149-5-ND.
IC DUAL DIFF LINE RCVR 8-SOIC - UA9637ACDR
Order 'ic dual diff line rcvr 8-soic - UA9637ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15056-1-ND.
IC DUAL DIFF LINE RCVR 8-SOIC - UA9637ACDR
Order 'ic dual diff line rcvr 8-soic - UA9637ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15056-2-ND.
IC DUAL DIFF LINE RCVR 8-SOIC - UA9637ACDR
Order 'ic dual diff line rcvr 8-soic - UA9637ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15056-6-ND.
IC DUAL DIFF LINE RCVR 8-SOIC - SN75146D
Order 'ic dual diff line rcvr 8-soic - SN75146D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75146D-ND.
IC DUAL DIFF LINE RCVR 8-SOIC - SN75146DE4
Order 'ic dual diff line rcvr 8-soic - SN75146DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75146DE4-ND.
IC DUAL DIFF LINE RCVR 8-SOIC - SN75157DE4
Order 'ic dual diff line rcvr 8-soic - SN75157DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75157DE4-ND.
IC DUAL DIFF LINE RCVR 8-SOIC - SN75146DG4
Order 'ic dual diff line rcvr 8-soic - SN75146DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75146DG4-ND.
Options for Texas Instruments Audio Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) INA137UA/2K5
Send this link via E-Mail
Help With This Screen
