IC SLIC LP W/BATTERY SW 28-PLCC - HC5549CMZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HC5549CMZ-ND |
444 |
3.79140 |
Extended Price
1683.38 |
| Manufacturer Part Number | HC5549CMZ | |||
| Description | IC SLIC LP W/BATTERY SW 28-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC5549CMZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | SLIC |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-PLCC |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC5549CMZ HC5549CMZ |
HC5549CMZ Specification Sheet
IC SLIC LP W/BATTERY SW 28-PLCC - HC5549CMZ (HC5549CMZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SLIC LP W/BATTERY SW 28-PLCC - HC5549CMZ
Order 'ic slic lp w/battery sw 28-plcc - HC5549CMZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5549CMZ-ND.
IC SLIC LP W/BATTERY SW 28-PLCC - HC5549CM
Order 'ic slic lp w/battery sw 28-plcc - HC5549CM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5549CM-ND.
IC SLIC FOR LG TELECOM SW 24SOIC - HC5503PRCB96
Order 'ic slic for lg telecom sw 24soic - HC5503PRCB96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRCB96-ND.
IC SLIC FOR LG TELECOM SW 24SOIC - HC5503PRCB
Order 'ic slic for lg telecom sw 24soic - HC5503PRCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRCB-ND.
IC SLIC FOR LG TELECOM SW 24SOIC - HC5503PRCBZ96
Order 'ic slic for lg telecom sw 24soic - HC5503PRCBZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRCBZ96-ND.
IC SLIC FOR LG TELECOM SW 24SOIC - HC5503PRCBZ
Order 'ic slic for lg telecom sw 24soic - HC5503PRCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRCBZ-ND.
IC SLIC FOR LG TELECOM SW 32-QFN - HC5503PRCR96
Order 'ic slic for lg telecom sw 32-qfn - HC5503PRCR96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRCR96-ND.
IC SLIC FOR LG TELECOM SW 32-QFN - HC5503PRCR
Order 'ic slic for lg telecom sw 32-qfn - HC5503PRCR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRCR-ND.
IC SLIC FOR LG TELECOM SW 32-QFN - HC5503PRCRZ96
Order 'ic slic for lg telecom sw 32-qfn - HC5503PRCRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRCRZ96-ND.
IC SLIC FOR LG TELECOM SW 32-QFN - HC5503PRCRZ
Order 'ic slic for lg telecom sw 32-qfn - HC5503PRCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRCRZ-ND.
IC SLIC FOR LG TELECOM SW 24SOIC - HC5503PRIB96
Order 'ic slic for lg telecom sw 24soic - HC5503PRIB96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRIB96-ND.
IC SLIC FOR LG TELECOM SW 24SOIC - HC5503PRIB
Order 'ic slic for lg telecom sw 24soic - HC5503PRIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRIB-ND.
IC SLIC FOR LG TELECOM SW 24SOIC - HC5503PRIBZ96
Order 'ic slic for lg telecom sw 24soic - HC5503PRIBZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRIBZ96-ND.
IC SLIC FOR LG TELECOM SW 24SOIC - HC5503PRIBZ
Order 'ic slic for lg telecom sw 24soic - HC5503PRIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC5503PRIBZ-ND.
IC ADC 12BIT W/REF/CLK 28-PLCC - AD574AJP
Order 'ic adc 12bit w/ref/clk 28-plcc - AD574AJP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD574AJP-ND.
Send this link via E-Mail
Help With This Screen