220µF Aluminum Capacitor Elna America Radial 25V RFS-25V221MI5#5
CAP 220UF 25V ELECT AUDIO RAD - RFS-25V221MI5#5 - Capacitors
| Digi-Key Part Number | 604-1056-ND |
1 10 100 1000 5000 10000 |
1.20000 .95600 .74920 .47820 .44632 .41444 |
Extended Price
1.20 9.56 74.92 478.20 2231.60 4144.40 |
| Manufacturer Part Number | RFS-25V221MI5#5 | |||
| Description | CAP 220UF 25V ELECT AUDIO RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFS-25V221MI5#5 |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.492" Dia x 0.787" H (12.50mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RFS 25V221MI5#5 RFS25V221MI5#5 604 1056 ND 6041056ND 604-1056 |
RFS-25V221MI5#5 Specification Sheet
CAP 220UF 25V ELECT AUDIO RAD - RFS-25V221MI5#5 (604-1056-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Elna America Radial 25V RFS-25V221MI5#5220µF Aluminum Capacitor Elna America Radial 25V RFS-25V221MI5#5
Order 'cap 220uf 25v elect audio rad - RFS-25V221MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1056-ND.
4.7µF Aluminum Capacitor Elna America Radial 25V RFS-25V4R7ME3#5
Order 'cap 4.7uf 25v elect audio rad - RFS-25V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1049-ND.
10µF Aluminum Capacitor Elna America Radial 25V RFS-25V100ME3#5
Order 'cap 10uf 25v elect audio rad - RFS-25V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1050-ND.
22µF Aluminum Capacitor Elna America Radial 25V RFS-25V220ME3#5
Order 'cap 22uf 25v elect audio rad - RFS-25V220ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1051-ND.
22µF Aluminum Capacitor Elna America Radial 25V RFS-25V220MF3#5
Order 'cap 22uf 25v elect audio rad - RFS-25V220MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1052-ND.
33µF Aluminum Capacitor Elna America Radial 25V RFS-25V330MG3#5
Order 'cap 33uf 25v elect audio rad - RFS-25V330MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1053-ND.
47µF Aluminum Capacitor Elna America Radial 25V RFS-25V470MG3#5
Order 'cap 47uf 25v elect audio rad - RFS-25V470MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1054-ND.
100µF Aluminum Capacitor Elna America Radial 25V RFS-25V101MH4#5
Order 'cap 100uf 25v elect audio rad - RFS-25V101MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1055-ND.
330µF Aluminum Capacitor Elna America Radial 25V RFS-25V331MI6#5
Order 'cap 330uf 25v elect audio rad - RFS-25V331MI6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1057-ND.
470µF Aluminum Capacitor Elna America Radial 25V RFS-25V471MJ6#5
Order 'cap 470uf 25v elect audio rad - RFS-25V471MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1058-ND.
1000µF Aluminum Capacitor Elna America Radial 25V RFS-25V102MJ8#5
Order 'cap 1000uf 25v elect audio rad - RFS-25V102MJ8#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1059-ND.
220µF Aluminum Capacitor Elna America Radial 35V RFS-35V221MI6#5
Order 'cap 220uf 35v elect audio rad - RFS-35V221MI6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1066-ND.
220µF Aluminum Capacitor Elna America Radial 100V RFS-100V221MK9#5
Order 'cap 220uf 100v elect audio rad - RFS-100V221MK9#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1102-ND.
220µF Aluminum Capacitor Elna America Radial 16V RFS-16V221MH5#5
Order 'cap 220uf 16v elect audio rad - RFS-16V221MH5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1114-ND.
220µF Aluminum Capacitor Elna America Radial 50V RFS-50V221MJ6#5
Order 'cap 220uf 50v elect audio rad - RFS-50V221MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1123-ND.
Options for 220µF Aluminum Capacitor Elna America Radial 25V RFS-25V221MI5#5
Send this link via E-Mail
Help With This Screen
