IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HC55185ECR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | HC55185ECR | |||
| Description | IC SLIC RINGING VOIP 75V 32-QFN | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HC55185ECR |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | VoIP Ringing SLIC |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-QFN |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HC55185ECR HC55185ECR |
HC55185ECR Specification Sheet
IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR (HC55185ECR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR
Order 'ic slic ringing voip 75v 32-qfn - HC55185ECR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECR-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR96
Order 'ic slic ringing voip 75v 32-qfn - HC55185ECR96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECR96-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECRZ96
Order 'ic slic ringing voip 75v 32-qfn - HC55185ECRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECRZ96-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECRZ
Order 'ic slic ringing voip 75v 32-qfn - HC55185ECRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECRZ-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185FCR96
Order 'ic slic ringing voip 75v 32-qfn - HC55185FCR96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCR96-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185FCR
Order 'ic slic ringing voip 75v 32-qfn - HC55185FCR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCR-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185FCRZ96
Order 'ic slic ringing voip 75v 32-qfn - HC55185FCRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCRZ96-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185FCRZ
Order 'ic slic ringing voip 75v 32-qfn - HC55185FCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCRZ-ND.
IC SLIC RINGING VOIP 100V 32-QFN - HC55185GCR96
Order 'ic slic ringing voip 100v 32-qfn - HC55185GCR96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCR96-ND.
IC SLIC RINGING VOIP 100V 32-QFN - HC55185GCR
Order 'ic slic ringing voip 100v 32-qfn - HC55185GCR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCR-ND.
IC SLIC RINGING VOIP 100V 32-QFN - HC55185GCRZ96
Order 'ic slic ringing voip 100v 32-qfn - HC55185GCRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCRZ96-ND.
IC SLIC RINGING VOIP 100V 32-QFN - HC55185GCRZ
Order 'ic slic ringing voip 100v 32-qfn - HC55185GCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCRZ-ND.
IC SLIC RINGING VOIP 75V 28PLCC - HC55185ECM96
Order 'ic slic ringing voip 75v 28plcc - HC55185ECM96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECM96-ND.
IC SLIC RINGING VOIP 75V 28PLCC - HC55185ECM
Order 'ic slic ringing voip 75v 28plcc - HC55185ECM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECM-ND.
IC SLIC RINGING VOIP 75V 28PLCC - HC55185ECMZ96
Order 'ic slic ringing voip 75v 28plcc - HC55185ECMZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECMZ96-ND.
Send this link via E-Mail
Help With This Screen