Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR96

Digi-Key Part Number HC55185ECR96-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberHC55185ECR96
DescriptionIC SLIC RINGING VOIP 75V 32-QFN
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHC55185ECR96
VendorIntersil
CategoryICs, Integrated Circuits, Semiconductors
ApplicationTelecommunication
TypeVoIP Ringing SLIC
Mounting TypeSurface (SMD, SMT)
Package Name32-QFN
Supply Voltage5.00 V [Typ]
PackagingTape & Reel
Operating Temperature0 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HC55185ECR96
HC55185ECR96

HC55185ECR96 Specification Sheet

Image of IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR96

IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR96 (HC55185ECR96-ND)

Related parts :
IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR96
 Order 'ic slic ringing voip 75v 32-qfn - HC55185ECR96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECR96-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR
 Order 'ic slic ringing voip 75v 32-qfn - HC55185ECR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECR-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECRZ96
 Order 'ic slic ringing voip 75v 32-qfn - HC55185ECRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECRZ96-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECRZ
 Order 'ic slic ringing voip 75v 32-qfn - HC55185ECRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECRZ-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185FCR96
 Order 'ic slic ringing voip 75v 32-qfn - HC55185FCR96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCR96-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185FCR
 Order 'ic slic ringing voip 75v 32-qfn - HC55185FCR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCR-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185FCRZ96
 Order 'ic slic ringing voip 75v 32-qfn - HC55185FCRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCRZ96-ND.
IC SLIC RINGING VOIP 75V 32-QFN - HC55185FCRZ
 Order 'ic slic ringing voip 75v 32-qfn - HC55185FCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCRZ-ND.
IC SLIC RINGING VOIP 100V 32-QFN - HC55185GCR96
 Order 'ic slic ringing voip 100v 32-qfn - HC55185GCR96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCR96-ND.
IC SLIC RINGING VOIP 100V 32-QFN - HC55185GCR
 Order 'ic slic ringing voip 100v 32-qfn - HC55185GCR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCR-ND.
IC SLIC RINGING VOIP 100V 32-QFN - HC55185GCRZ96
 Order 'ic slic ringing voip 100v 32-qfn - HC55185GCRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCRZ96-ND.
IC SLIC RINGING VOIP 100V 32-QFN - HC55185GCRZ
 Order 'ic slic ringing voip 100v 32-qfn - HC55185GCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCRZ-ND.
IC SLIC RINGING VOIP 75V 28PLCC - HC55185ECM96
 Order 'ic slic ringing voip 75v 28plcc - HC55185ECM96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECM96-ND.
IC SLIC RINGING VOIP 75V 28PLCC - HC55185ECM
 Order 'ic slic ringing voip 75v 28plcc - HC55185ECM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECM-ND.
IC SLIC RINGING VOIP 75V 28PLCC - HC55185ECMZ96
 Order 'ic slic ringing voip 75v 28plcc - HC55185ECMZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECMZ96-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECR Next: IC SLIC RINGING VOIP 75V 32-QFN - HC55185ECRZ