IC SLIC RINGING VOIP 100V 28PLCC - HC55185CIMZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HC55185CIMZ-ND |
|
|
Extended Price
|
| Manufacturer Part Number | HC55185CIMZ | |||
| Description | IC SLIC RINGING VOIP 100V 28PLCC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC55185CIMZ |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | VoIP Ringing SLIC |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-PLCC |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC55185CIMZ HC55185CIMZ |
HC55185CIMZ Specification Sheet
IC SLIC RINGING VOIP 100V 28PLCC - HC55185CIMZ (HC55185CIMZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SLIC RINGING VOIP 100V 28PLCC - HC55185CIMZ
Order 'ic slic ringing voip 100v 28plcc - HC55185CIMZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185CIMZ-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185AIM96
Order 'ic slic ringing voip 100v 28plcc - HC55185AIM96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185AIM96-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185AIM
Order 'ic slic ringing voip 100v 28plcc - HC55185AIM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185AIM-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185AIMZ96
Order 'ic slic ringing voip 100v 28plcc - HC55185AIMZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185AIMZ96-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185AIMZ
Order 'ic slic ringing voip 100v 28plcc - HC55185AIMZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185AIMZ-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185CIM96
Order 'ic slic ringing voip 100v 28plcc - HC55185CIM96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185CIM96-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185CIM
Order 'ic slic ringing voip 100v 28plcc - HC55185CIM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185CIM-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185CIMZ96
Order 'ic slic ringing voip 100v 28plcc - HC55185CIMZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185CIMZ96-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185GCM
Order 'ic slic ringing voip 100v 28plcc - HC55185GCM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCM-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185GCMZ
Order 'ic slic ringing voip 100v 28plcc - HC55185GCMZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCMZ-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185GIM
Order 'ic slic ringing voip 100v 28plcc - HC55185GIM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GIM-ND.
IC SLIC RINGING VOIP 100V 28PLCC - HC55185GIMZ
Order 'ic slic ringing voip 100v 28plcc - HC55185GIMZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GIMZ-ND.
IC SLIC RINGING VOIP 85V 28PLCC - HC55185BIM
Order 'ic slic ringing voip 85v 28plcc - HC55185BIM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185BIM-ND.
IC SLIC RINGING VOIP 85V 28PLCC - HC55185BIMZ96
Order 'ic slic ringing voip 85v 28plcc - HC55185BIMZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185BIMZ96-ND.
IC SLIC RINGING VOIP 85V 28PLCC - HC55185BIMZ
Order 'ic slic ringing voip 85v 28plcc - HC55185BIMZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185BIMZ-ND.
Send this link via E-Mail
Help With This Screen