IC SLIC UNIVERSAL LP 28-SOIC - HC55120CB - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | HC55120CB-ND |
|
|
Extended Price
|
| Manufacturer Part Number | HC55120CB | |||
| Description | IC SLIC UNIVERSAL LP 28-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HC55120CB |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | SLIC |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-SOIC |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HC55120CB HC55120CB |
HC55120CB Specification Sheet
IC SLIC UNIVERSAL LP 28-SOIC - HC55120CB (HC55120CB-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SLIC UNIVERSAL LP 28-SOIC - HC55120CB
Order 'ic slic universal lp 28-soic - HC55120CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55120CB-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55120CBZ
Order 'ic slic universal lp 28-soic - HC55120CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55120CBZ-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55121IB
Order 'ic slic universal lp 28-soic - HC55121IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55121IB-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55121IBZ
Order 'ic slic universal lp 28-soic - HC55121IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55121IBZ-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55130IB96
Order 'ic slic universal lp 28-soic - HC55130IB96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55130IB96-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55130IB
Order 'ic slic universal lp 28-soic - HC55130IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55130IB-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55130IBZ96
Order 'ic slic universal lp 28-soic - HC55130IBZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55130IBZ96-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55130IBZ
Order 'ic slic universal lp 28-soic - HC55130IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55130IBZ-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55140IB
Order 'ic slic universal lp 28-soic - HC55140IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55140IB-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55140IBZ
Order 'ic slic universal lp 28-soic - HC55140IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55140IBZ-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55142IB
Order 'ic slic universal lp 28-soic - HC55142IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55142IB-ND.
IC SLIC UNIVERSAL LP 28-SOIC - HC55142IBZ
Order 'ic slic universal lp 28-soic - HC55142IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55142IBZ-ND.
IC SLIC UNIVERSAL LP 28-PLCC - HC55120CM
Order 'ic slic universal lp 28-plcc - HC55120CM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55120CM-ND.
IC SLIC UNIVERSAL LP 28-PLCC - HC55121IM
Order 'ic slic universal lp 28-plcc - HC55121IM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55121IM-ND.
IC SLIC UNIVERSAL LP 28-PLCC - HC55130IM
Order 'ic slic universal lp 28-plcc - HC55130IM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55130IM-ND.
Send this link via E-Mail
Help With This Screen