CAP 10UF 25V ELECT AUDIO RAD - RFS-25V100ME3#5 - Capacitors
| Digi-Key Part Number | 604-1050-ND |
1 10 100 1000 5000 10000 |
.16000 .12400 .09730 .06210 .05796 .05382 |
Extended Price
0.16 1.24 9.73 62.10 289.80 538.20 |
| Manufacturer Part Number | RFS-25V100ME3#5 | |||
| Description | CAP 10UF 25V ELECT AUDIO RAD | |||
| Quantity Available | 3288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RFS-25V100ME3#5 |
| Vendor | Elna America |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Audio |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RFS 25V100ME3#5 RFS25V100ME3#5 604 1050 ND 6041050ND 604-1050 |
RFS-25V100ME3#5 Specification Sheet
CAP 10UF 25V ELECT AUDIO RAD - RFS-25V100ME3#5 (604-1050-ND) - Capacitors
Related parts Capacitors :CAP 10UF 25V ELECT AUDIO RAD - RFS-25V100ME3#5
Order 'cap 10uf 25v elect audio rad - RFS-25V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1050-ND.
CAP 4.7UF 25V ELECT AUDIO RAD - RFS-25V4R7ME3#5
Order 'cap 4.7uf 25v elect audio rad - RFS-25V4R7ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1049-ND.
CAP 22UF 25V ELECT AUDIO RAD - RFS-25V220ME3#5
Order 'cap 22uf 25v elect audio rad - RFS-25V220ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1051-ND.
CAP 22UF 25V ELECT AUDIO RAD - RFS-25V220MF3#5
Order 'cap 22uf 25v elect audio rad - RFS-25V220MF3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1052-ND.
CAP 33UF 25V ELECT AUDIO RAD - RFS-25V330MG3#5
Order 'cap 33uf 25v elect audio rad - RFS-25V330MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1053-ND.
CAP 47UF 25V ELECT AUDIO RAD - RFS-25V470MG3#5
Order 'cap 47uf 25v elect audio rad - RFS-25V470MG3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1054-ND.
CAP 100UF 25V ELECT AUDIO RAD - RFS-25V101MH4#5
Order 'cap 100uf 25v elect audio rad - RFS-25V101MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1055-ND.
CAP 220UF 25V ELECT AUDIO RAD - RFS-25V221MI5#5
Order 'cap 220uf 25v elect audio rad - RFS-25V221MI5#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1056-ND.
CAP 330UF 25V ELECT AUDIO RAD - RFS-25V331MI6#5
Order 'cap 330uf 25v elect audio rad - RFS-25V331MI6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1057-ND.
CAP 470UF 25V ELECT AUDIO RAD - RFS-25V471MJ6#5
Order 'cap 470uf 25v elect audio rad - RFS-25V471MJ6#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1058-ND.
CAP 1000UF 25V ELECT AUDIO RAD - RFS-25V102MJ8#5
Order 'cap 1000uf 25v elect audio rad - RFS-25V102MJ8#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1059-ND.
CAP 10UF 35V ELECT AUDIO RAD - RFS-35V100ME3#5
Order 'cap 10uf 35v elect audio rad - RFS-35V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1061-ND.
CAP 10UF 100V ELECT AUDIO RAD - RFS-100V100MH4#5
Order 'cap 10uf 100v elect audio rad - RFS-100V100MH4#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1099-ND.
CAP 10UF 16V ELECT AUDIO RAD - RFS-16V100ME3#5
Order 'cap 10uf 16v elect audio rad - RFS-16V100ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1109-ND.
CAP 1.0UF 50V ELECT AUDIO RAD - RFS-50V010ME3#5
Order 'cap 1.0uf 50v elect audio rad - RFS-50V010ME3#5' online from Digi-Key. Manufactured by Elna America. Digi-Key part number 604-1117-ND.
Send this link via E-Mail
Help With This Screen
