IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+
| Digi-Key Part Number | DS2401Z+-ND |
1 25 50 100 |
2.28000 1.72000 1.23000 1.03200 |
Extended Price
2.28 43.00 61.50 103.20 |
| Manufacturer Part Number | DS2401Z+ | |||
| Description | IC SILICON SERIAL NUMBER SOT-223 | |||
| Quantity Available | 10079 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2401Z+ |
| Vendor | Dallas Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Identification |
| Type | Silicon Serial Number |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-223, 3-lead + Tab |
| Package Name | SOT-223 |
| Supply Voltage | 2.80 V [Min] |
| Supply Voltage | 6.00 V [Max] |
| Supply Voltage | 3.00 V [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Tube |
| Interface(s) | 1-Wire® |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2401Z+ DS2401Z+ |
DS2401Z+ Specification Sheet
IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+ (DS2401Z+-ND)
Related parts:IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+
Order 'ic silicon serial number sot-223 - DS2401Z+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401Z+-ND.
IC ECONORESET 3.3V 10% SOT-223 - DS1233AZ-10+
Order 'ic econoreset 3.3v 10% sot-223 - DS1233AZ-10+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1233AZ-10+-ND.
IC REG LDO 500MA 5V SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 500ma 5v sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC SINGLE SUPPLY OPAMP SOT-23-5 - OPA340NA/250
Order 'ic single supply opamp sot-23-5 - OPA340NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NATR-ND.
IC SRL EE 512K 64KX8 2.5V 8SOIC - 24LC512-I/SM
Order 'ic srl ee 512k 64kx8 2.5v 8soic - 24LC512-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC512-I/SM-ND.
IC CURRENT SHUNT MON SOT-23-5 - INA168NA/250
Order 'ic current shunt mon sot-23-5 - INA168NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NATR-ND.
IC SWITCH SERIAL OCTAL 24-SOIC - MC33298DW
Order 'ic switch serial octal 24-soic - MC33298DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33298DW-ND.
IC 2.93V SUPPLY MONITOR SOT-23-5 - TPS3823-33DBVR
Order 'ic 2.93v supply monitor sot-23-5 - TPS3823-33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1357-2-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1305EN+-ND.
IC RTC SERIAL 512K 8-SOIC - DS1307Z
Order 'ic rtc serial 512k 8-soic - DS1307Z' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1307Z+-ND.
IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA
Order 'ic serializer 10-bit 28-ssop - DS92LV1021TMSA' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021TMSA-ND.
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
Order 'ic serializer vid dgtl 64-tqfp - LMH0030VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0030VS-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC SERIAL EEPROM 256K 2.5V 8SOIC - 24LC256-I/SN
Order 'ic serial eeprom 256k 2.5v 8soic - 24LC256-I/SN' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24LC256-I/SN-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103K33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13396-2-ND.
Send this link via E-Mail
Help With This Screen