IC SILICON SERIAL NUMBER TO-92 - DS2401+ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DS2401+-ND |
1 25 50 100 |
1.86000 1.40000 1.00000 .84000 |
Extended Price
1.86 35.00 50.00 84.00 |
| Manufacturer Part Number | DS2401+ | |||
| Description | IC SILICON SERIAL NUMBER TO-92 | |||
| Quantity Available | 6286 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2401+ |
| Vendor | Dallas Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Identification |
| Type | Silicon Serial Number |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Supply Voltage | 2.80 V [Min] |
| Supply Voltage | 6.00 V [Max] |
| Supply Voltage | 3.00 V [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2401+ DS2401+ |
DS2401+ Specification Sheet
IC SILICON SERIAL NUMBER TO-92 - DS2401+ (DS2401+-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SILICON SERIAL NUMBER TO-92 - DS2401+
Order 'ic silicon serial number to-92 - DS2401+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401+-ND.
IC SILICON SERIAL NUMBER TO-92 - DS2401
Order 'ic silicon serial number to-92 - DS2401' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401-ND.
IC SILICON SERIAL NUMBER TO-92 - DS2401-SL+T&R
Order 'ic silicon serial number to-92 - DS2401-SL+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401-SL+T&R-ND.
IC SILICON SERIAL NUMBER TO-92 - DS2401+T&R
Order 'ic silicon serial number to-92 - DS2401+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401+T&R-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P+T&R
Order 'ic silicon serial number 6-tsoc - DS2401P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P+CT-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P+T&R
Order 'ic silicon serial number 6-tsoc - DS2401P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P+DKR-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P+
Order 'ic silicon serial number 6-tsoc - DS2401P+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P+-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P
Order 'ic silicon serial number 6-tsoc - DS2401P' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P+T&R
Order 'ic silicon serial number 6-tsoc - DS2401P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P+TR-ND.
IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+
Order 'ic silicon serial number sot-223 - DS2401Z+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401Z+-ND.
IC SILICON SERIAL NUMBER SOT-223 - DS2401Z
Order 'ic silicon serial number sot-223 - DS2401Z' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401Z-ND.
IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+T&R
Order 'ic silicon serial number sot-223 - DS2401Z+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401Z+T&R-ND.
IC SILICON SERIAL NUMBER 6TSOC - DS2411P+
Order 'ic silicon serial number 6tsoc - DS2411P+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2411P+-ND.
IC SILICON SERIAL NUMBER 6TSOC - DS2411P+T&R
Order 'ic silicon serial number 6tsoc - DS2411P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2411P+T&R-ND.
IC SILICON SERIAL NUMBER SOT23 - DS2411R+T&R
Order 'ic silicon serial number sot23 - DS2411R+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2411R+T&R-ND.
Send this link via E-Mail
Help With This Screen