IC BERT ENHANCED 44-PLCC - DS2174Q+
| Digi-Key Part Number | DS2174Q+-ND |
26 |
23.00000 |
Extended Price
598.00 |
| Manufacturer Part Number | DS2174Q+ | |||
| Description | IC BERT ENHANCED 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS2174Q+ |
| Vendor | Dallas Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Bit Error Rate Tester |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 44-PLCC |
| Supply Voltage | 3.30 V [Typ] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS2174Q+ DS2174Q+ |
DS2174Q+ Specification Sheet
IC BERT ENHANCED 44-PLCC - DS2174Q+ (DS2174Q+-ND)
Related parts :IC BERT ENHANCED 44-PLCC - DS2174Q+
Order 'ic bert enhanced 44-plcc - DS2174Q+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174Q+-ND.
IC BERT ENHANCED 44-PLCC - DS2174Q+T&R
Order 'ic bert enhanced 44-plcc - DS2174Q+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174Q+T&R-ND.
IC BERT ENHANCED 44-PLCC - DS2174QN+
Order 'ic bert enhanced 44-plcc - DS2174QN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174QN+-ND.
IC BERT ENHANCED 44-PLCC - DS2174QN+T&R
Order 'ic bert enhanced 44-plcc - DS2174QN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174QN+T&R-ND.
IC TXRX T1 1-CHIP 5V LP 44-PLCC - DS2151QB+
Order 'ic txrx t1 1-chip 5v lp 44-plcc - DS2151QB+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2151QB+-ND.
IC TXRX E1 1-CHIP 5V 44-PLCC - DS2153Q-A7+
Order 'ic txrx e1 1-chip 5v 44-plcc - DS2153Q-A7+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2153Q-A7+-ND.
IC TXRX T1 1-CHIP 5V LP 44-PLCC - DS2151QBX2
Order 'ic txrx t1 1-chip 5v lp 44-plcc - DS2151QBX2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2151QBX2-ND.
IC TXRX T1 1-CHIP 5V LP 44-PLCC - DS2151QBX
Order 'ic txrx t1 1-chip 5v lp 44-plcc - DS2151QBX' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2151QBX-ND.
IC TXRX E1 1-CHIP 5V IND 44-PLCC - DS2153QN-A7
Order 'ic txrx e1 1-chip 5v ind 44-plcc - DS2153QN-A7' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2153QN-A7-ND.
IC ADC 12BIT 44-PLCC - ADC12662CIV
Order 'ic adc 12bit 44-plcc - ADC12662CIV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12662CIV-ND.
IC UART DUAL 44-PLCC - SCC2692AC1A44,512
Order 'ic uart dual 44-plcc - SCC2692AC1A44,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1119-5-ND.
IC UART DUAL 44-PLCC - SCC68692C1A44,512
Order 'ic uart dual 44-plcc - SCC68692C1A44,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1121-5-ND.
IC UART DUAL 44-PLCC - SCC2681AE1A44,529
Order 'ic uart dual 44-plcc - SCC2681AE1A44,529' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3526-5-ND.
IC UART DUAL 44-PLCC - SCC68681C1A44,529
Order 'ic uart dual 44-plcc - SCC68681C1A44,529' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3527-5-ND.
IC TRANSCEIVER T1 44-PLCC - DS2180AQN+T&R
Order 'ic transceiver t1 44-plcc - DS2180AQN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2180AQN+T&R-ND.
Send this link via E-Mail
Help With This Screen
