IC TESTER BIT ERROR RATE 32-TQFP - DS2172TN - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DS2172TN-ND |
2500 |
9.50400 |
Extended Price
23760.00 |
| Manufacturer Part Number | DS2172TN | |||
| Description | IC TESTER BIT ERROR RATE 32-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS2172TN |
| Vendor | Dallas Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Testing |
| Type | Bit Error Rate Tester |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-TQFP |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Number of Channels | 1 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS2172TN DS2172TN |
DS2172TN Specification Sheet
IC TESTER BIT ERROR RATE 32-TQFP - DS2172TN (DS2172TN-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TESTER BIT ERROR RATE 32-TQFP - DS2172TN
Order 'ic tester bit error rate 32-tqfp - DS2172TN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2172TN-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172T
Order 'ic tester bit error rate 32-tqfp - DS2172T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2172T-ND.
IC TESTER BIT ERROR 3.3V 32-TQFP - DS21372T
Order 'ic tester bit error 3.3v 32-tqfp - DS21372T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21372T-ND.
IC TESTER BIT ERROR 3.3V 32-TQFP - DS21372TN
Order 'ic tester bit error 3.3v 32-tqfp - DS21372TN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21372TN-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172TN+
Order 'ic tester bit error rate 32-tqfp - DS2172TN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2172TN+-ND.
IC TESTER BIT ERROR 3.3V 32-TQFP - DS21372T+
Order 'ic tester bit error 3.3v 32-tqfp - DS21372T+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21372T+-ND.
IC TESTER BIT ERROR 3.3V 32-TQFP - DS21372TN+
Order 'ic tester bit error 3.3v 32-tqfp - DS21372TN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21372TN+-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172T+
Order 'ic tester bit error rate 32-tqfp - DS2172T+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2172T+-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172T/T&R
Order 'ic tester bit error rate 32-tqfp - DS2172T/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2172T/T&R-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172T+T&R
Order 'ic tester bit error rate 32-tqfp - DS2172T+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2172T+T&R-ND.
IC BERT ENHANCED 44-PLCC - DS2174Q+
Order 'ic bert enhanced 44-plcc - DS2174Q+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174Q+-ND.
IC BERT ENHANCED 44-PLCC - DS2174QN+
Order 'ic bert enhanced 44-plcc - DS2174QN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174QN+-ND.
IC BERT ENHANCED 44-PLCC - DS2174QN+T&R
Order 'ic bert enhanced 44-plcc - DS2174QN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174QN+T&R-ND.
IC BERT ENHANCED 44-PLCC - DS2174Q+T&R
Order 'ic bert enhanced 44-plcc - DS2174Q+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2174Q+T&R-ND.
IC SYNC FIFO MEM 1KX9 32-TQFP - CY7C4221V-15AC
Order 'ic sync fifo mem 1kx9 32-tqfp - CY7C4221V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1216-ND.
Send this link via E-Mail
Help With This Screen
