IC MOD PHONE LINE WIRE 1.07" PCB - CYG2217 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CYG2217-ND |
54 |
24.27759 |
Extended Price
1310.99 |
| Manufacturer Part Number | CYG2217 | |||
| Description | IC MOD PHONE LINE WIRE 1.07" PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CYG2217 |
| Vendor | Clare |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | DAA (Data Access Arrangement) |
| Mounting Type | Through Hole |
| Package Name | PCB |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CYG2217 CYG2217 |
IC MOD PHONE LINE WIRE 1.07" PCB - CYG2217 (CYG2217-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MOD PHONE LINE WIRE 1.07" PCB - CYG2217
Order 'ic mod phone line wire 1.07" pcb - CYG2217' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2217-ND.
IC MOD PHONE LINE WIRE 1.07" PCB - CYG2218
Order 'ic mod phone line wire 1.07" pcb - CYG2218' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2218-ND.
IC MOD PHONE LINE HALF 1.07" PCB - CYG2100
Order 'ic mod phone line half 1.07" pcb - CYG2100' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2100-ND.
IC MOD PHONE LINE HALF 1.07" PCB - CYG2110
Order 'ic mod phone line half 1.07" pcb - CYG2110' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2110-ND.
IC MOD PHONE LINE HALF 1.07" PCB - CYG2111
Order 'ic mod phone line half 1.07" pcb - CYG2111' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2111-ND.
IC MOD PHONE LINE HALF 1.07" PCB - CYG2120
Order 'ic mod phone line half 1.07" pcb - CYG2120' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2120-ND.
IC MOD PH-LINE GERMANY 1.07" PCB - CYG2300
Order 'ic mod ph-line germany 1.07" pcb - CYG2300' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2300-ND.
IC MOD PH-LINE AUSTRAL 1.07" PCB - CYG2320
Order 'ic mod ph-line austral 1.07" pcb - CYG2320' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2320-ND.
IC MOD PH-LINE 1.07X1.07X0.4"PCB - CYG2911
Order 'ic mod ph-line 1.07x1.07x0.4"pcb - CYG2911' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2911-ND.
IC PHONE LINE MONITOR 8-SOIC - CPC5710N
Order 'ic phone line monitor 8-soic - CPC5710N' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA169-ND.
IC PHONE LINE MONITOR 8-SOIC - CPC5710NTR
Order 'ic phone line monitor 8-soic - CPC5710NTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC5710NTR-ND.
IC MOD DAA HALF-WAVE DETECT PCB - CYG2000
Order 'ic mod daa half-wave detect pcb - CYG2000' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2000-ND.
IC MOD DAA FULL-WAVE DETECT PCB - CYG2001
Order 'ic mod daa full-wave detect pcb - CYG2001' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2001-ND.
IC MOD DAA HALF-WAVE LOOP PCB - CYG2010
Order 'ic mod daa half-wave loop pcb - CYG2010' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2010-ND.
IC MOD DAA FULL-WAVE LOOP PCB - CYG2011
Order 'ic mod daa full-wave loop pcb - CYG2011' online from Digi-Key. Manufactured by Clare. Digi-Key part number CYG2011-ND.
Send this link via E-Mail
Help With This Screen