SWITCH LINE CARD ACCESS 16-MLP - CPC7584MBTR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CPC7584MBTR-ND |
2000 |
4.71000 |
Extended Price
9420.00 |
| Manufacturer Part Number | CPC7584MBTR | |||
| Description | SWITCH LINE CARD ACCESS 16-MLP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC7584MBTR |
| Vendor | Clare |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Access Switch |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-MLP |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC7584MBTR CPC7584MBTR |
SWITCH LINE CARD ACCESS 16-MLP - CPC7584MBTR (CPC7584MBTR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:SWITCH LINE CARD ACCESS 16-MLP - CPC7584MBTR
Order 'switch line card access 16-mlp - CPC7584MBTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7584MBTR-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7581MA
Order 'switch line card access 16-mlp - CPC7581MA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581MA-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7581MATR
Order 'switch line card access 16-mlp - CPC7581MATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581MATR-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7581MB
Order 'switch line card access 16-mlp - CPC7581MB' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581MB-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7581MBTR
Order 'switch line card access 16-mlp - CPC7581MBTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581MBTR-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7581MC
Order 'switch line card access 16-mlp - CPC7581MC' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581MC-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7581MCTR
Order 'switch line card access 16-mlp - CPC7581MCTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581MCTR-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7582MA
Order 'switch line card access 16-mlp - CPC7582MA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582MA-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7582MATR
Order 'switch line card access 16-mlp - CPC7582MATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582MATR-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7582MB
Order 'switch line card access 16-mlp - CPC7582MB' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582MB-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7582MBTR
Order 'switch line card access 16-mlp - CPC7582MBTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582MBTR-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7582MC
Order 'switch line card access 16-mlp - CPC7582MC' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582MC-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7582MCTR
Order 'switch line card access 16-mlp - CPC7582MCTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582MCTR-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7584MA
Order 'switch line card access 16-mlp - CPC7584MA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7584MA-ND.
SWITCH LINE CARD ACCESS 16-MLP - CPC7584MATR
Order 'switch line card access 16-mlp - CPC7584MATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7584MATR-ND.
Send this link via E-Mail
Help With This Screen