SWITCH LINE CARD ACCESS 16-SOIC - CPC7584BATR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CPC7584BATR-ND |
1000 |
4.36500 |
Extended Price
4365.00 |
| Manufacturer Part Number | CPC7584BATR | |||
| Description | SWITCH LINE CARD ACCESS 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC7584BATR |
| Vendor | Clare |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Access Switch |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC7584BATR CPC7584BATR |
SWITCH LINE CARD ACCESS 16-SOIC - CPC7584BATR (CPC7584BATR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:SWITCH LINE CARD ACCESS 16-SOIC - CPC7584BATR
Order 'switch line card access 16-soic - CPC7584BATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7584BATR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BA
Order 'switch line card access 16-soic - CPC7581BA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BA-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BATR
Order 'switch line card access 16-soic - CPC7581BATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BATR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BB
Order 'switch line card access 16-soic - CPC7581BB' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BB-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BBTR
Order 'switch line card access 16-soic - CPC7581BBTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BBTR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BC
Order 'switch line card access 16-soic - CPC7581BC' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BC-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BCTR
Order 'switch line card access 16-soic - CPC7581BCTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BCTR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7582BA
Order 'switch line card access 16-soic - CPC7582BA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582BA-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7582BATR
Order 'switch line card access 16-soic - CPC7582BATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582BATR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7582BB
Order 'switch line card access 16-soic - CPC7582BB' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582BB-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7582BBTR
Order 'switch line card access 16-soic - CPC7582BBTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582BBTR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7582BC
Order 'switch line card access 16-soic - CPC7582BC' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582BC-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7582BCTR
Order 'switch line card access 16-soic - CPC7582BCTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582BCTR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7584BA
Order 'switch line card access 16-soic - CPC7584BA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7584BA-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7584BB
Order 'switch line card access 16-soic - CPC7584BB' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7584BB-ND.
Send this link via E-Mail
Help With This Screen