SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZB - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CPC7583ZB-ND |
988 |
6.12000 |
Extended Price
6046.56 |
| Manufacturer Part Number | CPC7583ZB | |||
| Description | SWITCH LINE CARD ACCESS 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC7583ZB |
| Vendor | Clare |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Access Switch |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SOIC |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC7583ZB CPC7583ZB |
SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZB (CPC7583ZB-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZB
Order 'switch line card access 20-soic - CPC7583ZB' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7583ZB-ND.
SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZA
Order 'switch line card access 20-soic - CPC7583ZA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7583ZA-ND.
SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZATR
Order 'switch line card access 20-soic - CPC7583ZATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7583ZATR-ND.
SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZBTR
Order 'switch line card access 20-soic - CPC7583ZBTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7583ZBTR-ND.
SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZC
Order 'switch line card access 20-soic - CPC7583ZC' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7583ZC-ND.
SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZCTR
Order 'switch line card access 20-soic - CPC7583ZCTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7583ZCTR-ND.
SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZD
Order 'switch line card access 20-soic - CPC7583ZD' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7583ZD-ND.
SWITCH LINE CARD ACCESS 20-SOIC - CPC7583ZDTR
Order 'switch line card access 20-soic - CPC7583ZDTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7583ZDTR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BA
Order 'switch line card access 16-soic - CPC7581BA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BA-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BATR
Order 'switch line card access 16-soic - CPC7581BATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BATR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BB
Order 'switch line card access 16-soic - CPC7581BB' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BB-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BBTR
Order 'switch line card access 16-soic - CPC7581BBTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BBTR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BC
Order 'switch line card access 16-soic - CPC7581BC' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BC-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7581BCTR
Order 'switch line card access 16-soic - CPC7581BCTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7581BCTR-ND.
SWITCH LINE CARD ACCESS 16-SOIC - CPC7582BA
Order 'switch line card access 16-soic - CPC7582BA' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC7582BA-ND.
Send this link via E-Mail
Help With This Screen