CAP 47UF 20V ELECT POLY SMD - APXH200ARA470MH70G - Capacitors
| Digi-Key Part Number | 565-3150-1-ND |
5 10 25 100 500 |
1.67000 1.37600 1.27720 1.17900 .98250 |
Extended Price
8.35 13.76 31.93 117.90 491.25 |
| Manufacturer Part Number | APXH200ARA470MH70G | |||
| Description | CAP 47UF 20V ELECT POLY SMD | |||
| Quantity Available | 890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APXH200ARA470MH70G |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | 45.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -55°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.264" H (8.30mm x 8.30mm x 6.70mm) |
| Packaging | Cut Tape (CT) |
| Series | NPCAPPXH |
| Tolerance | ±20% |
| Voltage Rating | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APXH200ARA470MH70G APXH200ARA470MH70G 565 3150 1 ND 56531501ND 565-3150-1 |
APXH200ARA470MH70G Specification Sheet
CAP 47UF 20V ELECT POLY SMD - APXH200ARA470MH70G (565-3150-1-ND) - Capacitors
Related parts Capacitors :CAP 47UF 20V ELECT POLY SMD - APXH200ARA470MH70G
Order 'cap 47uf 20v elect poly smd - APXH200ARA470MH70G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3150-1-ND.
CAP 47UF 20V ELECT POLY SMD - APXH200ARA470MH70G
Order 'cap 47uf 20v elect poly smd - APXH200ARA470MH70G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3150-2-ND.
CAP 47UF 20V ELECT POLY SMD - APXA200ARA470MH70S
Order 'cap 47uf 20v elect poly smd - APXA200ARA470MH70S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3094-2-ND.
CAP 47UF 20V ELECT POLY SMD - APXA200ARA470MH70S
Order 'cap 47uf 20v elect poly smd - APXA200ARA470MH70S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3094-1-ND.
CAP 47UF 10V ELECT POLY SMD - APXA100ARA470MF60G
Order 'cap 47uf 10v elect poly smd - APXA100ARA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3073-1-ND.
CAP 47UF 10V ELECT POLY SMD - APXA100ARA470MF60G
Order 'cap 47uf 10v elect poly smd - APXA100ARA470MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3073-2-ND.
CAP 22UF 20V ELECT POLY SMD - APXH200ARA220MF60G
Order 'cap 22uf 20v elect poly smd - APXH200ARA220MF60G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3149-1-ND.
CAP 22UF 20V ELECT POLY SMD - APXH200ARA220MF60G
Order 'cap 22uf 20v elect poly smd - APXH200ARA220MF60G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3149-2-ND.
CAP 82UF 20V ELECT POLY SMD - APXH200ARA820MJ80G
Order 'cap 82uf 20v elect poly smd - APXH200ARA820MJ80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3151-1-ND.
CAP 82UF 20V ELECT POLY SMD - APXH200ARA820MJ80G
Order 'cap 82uf 20v elect poly smd - APXH200ARA820MJ80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3151-2-ND.
CAP 47UF 10V ELECT POLY SMD - APXE100ARA470ME61G
Order 'cap 47uf 10v elect poly smd - APXE100ARA470ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3197-1-ND.
CAP 47UF 10V ELECT POLY SMD - APXE100ARA470ME61G
Order 'cap 47uf 10v elect poly smd - APXE100ARA470ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3197-2-ND.
CAP 47UF 10V ELECT POLY SMD - APXE100ARA470ME61G
Order 'cap 47uf 10v elect poly smd - APXE100ARA470ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-3197-6-ND.
CAP 22UF 20V ELECT POLY SMD - APXA200ARA220MF55S
Order 'cap 22uf 20v elect poly smd - APXA200ARA220MF55S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3091-2-ND.
CAP 22UF 20V ELECT POLY SMD - APXA200ARA220MF60S
Order 'cap 22uf 20v elect poly smd - APXA200ARA220MF60S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3092-2-ND.
Send this link via E-Mail
Help With This Screen