DAA (Data Access Arrangement) Application Specific Ics, Integrated Circuits, Semiconductor Clare 32-SOIC CPC5611ATR
IC DAA W/FULL-WAVE RING 32-SOIC - CPC5611ATR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CPC5611ATR-ND |
1000 |
3.15000 |
Extended Price
3150.00 |
| Manufacturer Part Number | CPC5611ATR | |||
| Description | IC DAA W/FULL-WAVE RING 32-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPC5611ATR |
| Vendor | Clare |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | DAA (Data Access Arrangement) |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-SOIC |
| Supply Voltage | 3.30 V [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPC5611ATR CPC5611ATR |
IC DAA W/FULL-WAVE RING 32-SOIC - CPC5611ATR (CPC5611ATR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts DAA (Data Access Arrangement) Application Specific Ics, Integrated Circuits, Semiconductor Clare 32-SOIC CPC5611ATRDAA (Data Access Arrangement) Application Specific Ics, Integrated Circuits, Semiconductor Clare 32-SOIC CPC5611ATR
Order 'ic daa w/full-wave ring 32-soic - CPC5611ATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC5611ATR-ND.
DAA (Data Access Arrangement) Application Specific Ics, Integrated Circuits, Semiconductor Clare 32-SOIC CPC5610ATR
Order 'ic daa w/half-wave ring 32-soic - CPC5610ATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC5610ATR-ND.
Clare Telecom Integrated Circuit (ics) CPC5611A
Order 'ic daa w/full-wave ring 32-soic - CPC5611A' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC5611A-ND.
Clare Telecom Integrated Circuit (ics) CPC5610A
Order 'ic daa w/half-wave ring 32-soic - CPC5610A' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC5610A-ND.
Surface (SMD, SMT) Memory Ics, Integrated Circuits, Semiconductor Intersil 32-SOIC X28C010RI-20
Order 'ic eeprom 128kx8 5v cmos 32-soic - X28C010RI-20' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X28C010RI-20-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5 V ~ 27 V MC33996EKR2
Order 'ic switch 16-otpt w/spi 32-soic - MC33996EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33996EKR2-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V AT90PWM3B-16SU
Order 'ic mcu avr risc 8k flash 32-soic - AT90PWM3B-16SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90PWM3B-16SU-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 26.5 V MCZ33879EK
Order 'ic switch hi/lo side 16b 32-soic - MCZ33879EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33879EK-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5.5 V ~ 26.5 V MCZ33879EKR2
Order 'ic switch hi/lo side 16b 32-soic - MCZ33879EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33879EKR2-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 5.5 V ~ 24.5 V MCZ33880EW
Order 'ic switch octal ser i/o 32-soic - MCZ33880EW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33880EW-ND.
Freescale Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 5.5 V ~ 24.5 V MCZ33880EWR2
Order 'ic switch octal ser i/o 32-soic - MCZ33880EWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33880EWR2-ND.
DAA (Data Access Arrangement) Application Specific Ics, Integrated Circuits, Semiconductor Clare 32-SOP CPC5604ATR
Order 'ic daa opt sgl 56k pcmcia 32-sop - CPC5604ATR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC5604ATR-ND.
NXP Semiconductors Audio Processing Integrated Circuit (ics) Surface Mount Tube TEA6320T/V1,512
Order 'ic sound fader control 32-soic - TEA6320T/V1,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1148-5-ND.
Clare Telecom Integrated Circuit (ics) CPC5604A
Order 'ic daa opt sgl 56k pcmcia 32-sop - CPC5604A' online from Digi-Key. Manufactured by Clare. Digi-Key part number CPC5604A-ND.
NXP Semiconductors Audio Processing Integrated Circuit (ics) Surface Mount Tube TEA6360T/V2,512
Order 'ic stereo equalizer 32-soic - TEA6360T/V2,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA6360T/V2,512-ND.
Options for DAA (Data Access Arrangement) Application Specific Ics, Integrated Circuits, Semiconductor Clare 32-SOIC CPC5611ATR
Send this link via E-Mail
Help With This Screen
