IC DTMF RECEIVER FOR PHONE DIP8 - BU8872 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | BU8872-ND |
2000 |
1.09200 |
Extended Price
2184.00 |
| Manufacturer Part Number | BU8872 | |||
| Description | IC DTMF RECEIVER FOR PHONE DIP8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU8872 |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Receiver |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU8872 BU8872 |
IC DTMF RECEIVER FOR PHONE DIP8 - BU8872 (BU8872-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DTMF RECEIVER FOR PHONE DIP8 - BU8872
Order 'ic dtmf receiver for phone dip8 - BU8872' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8872-ND.
IC DTMF RECEIVER FOR PHONE DIP8 - BU8874
Order 'ic dtmf receiver for phone dip8 - BU8874' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8874-ND.
IC DTMF RECEIVER SOP18 TR - BU8871F-E2
Order 'ic dtmf receiver sop18 tr - BU8871F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8871F-E2-ND.
IC DTMF RCVR FOR PHONE SOP18 TR - BU8874F-E2
Order 'ic dtmf rcvr for phone sop18 tr - BU8874F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8874F-E2-ND.
IC TONE RINGER FOR PHONE DIP8 - BA8206
Order 'ic tone ringer for phone dip8 - BA8206' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA8206-ND.
IC DIFF RECEIVER HS QUAD 16TSSOP - SN65LVDS348PW
Order 'ic diff receiver hs quad 16tssop - SN65LVDS348PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12648-5-ND.
IC DIFF RECEIVER HS QUAD 16TSSOP - SN65LVDT348PW
Order 'ic diff receiver hs quad 16tssop - SN65LVDT348PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12650-5-ND.
IC DIFF RECEIVER HS QUAD 16-SOIC - SN65LVDS348D
Order 'ic diff receiver hs quad 16-soic - SN65LVDS348D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12735-5-ND.
IC LINE RECEIVER QUAD 14-DIP - MC1489AN
Order 'ic line receiver quad 14-dip - MC1489AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9602-5-ND.
IC DIFF RECEIVER QUAD HS 16-SOIC - SN65LVDS33D
Order 'ic diff receiver quad hs 16-soic - SN65LVDS33D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9742-5-ND.
IC DIFF RECEIVER DUAL HS 8-SOIC - SN65LVDS34D
Order 'ic diff receiver dual hs 8-soic - SN65LVDS34D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9744-5-ND.
IC DIFF RECEIVER QUAD HS 16-SOIC - SN65LVDT33D
Order 'ic diff receiver quad hs 16-soic - SN65LVDT33D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9749-5-ND.
IC DIFF RECEIVER DUAL HS 8-SOIC - SN65LVDT34D
Order 'ic diff receiver dual hs 8-soic - SN65LVDT34D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9751-5-ND.
IC LINE RECEIVER DUAL 14-DIP - DS75107BN
Order 'ic line receiver dual 14-dip - DS75107BN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75107BN-ND.
IC INTERFACE RECEIVER QUAD 14DIP - MC1489APG
Order 'ic interface receiver quad 14dip - MC1489APG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC1489APGOS-ND.
Send this link via E-Mail
Help With This Screen
