IC DTMF RCVR FOR PHN SSOP-A16 TR - BU8872FS-E2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | BU8872FS-E2-ND |
2500 |
.97280 |
Extended Price
2432.00 |
| Manufacturer Part Number | BU8872FS-E2 | |||
| Description | IC DTMF RCVR FOR PHN SSOP-A16 TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU8872FS-E2 |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Receiver |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SSOP A |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU8872FS E2 BU8872FSE2 |
IC DTMF RCVR FOR PHN SSOP-A16 TR - BU8872FS-E2 (BU8872FS-E2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DTMF RCVR FOR PHN SSOP-A16 TR - BU8872FS-E2
Order 'ic dtmf rcvr for phn ssop-a16 tr - BU8872FS-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8872FS-E2-ND.
IC DRIVER 3CH 75 OHM SSOP-A16 TR - BA7660FS-E2
Order 'ic driver 3ch 75 ohm ssop-a16 tr - BA7660FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7660FS-E2-ND.
IC DRIVER 3CH 75 OHM SSOP-A16 TR - BA7665AFS-E2
Order 'ic driver 3ch 75 ohm ssop-a16 tr - BA7665AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7665AFS-E2-ND.
IC DRIVER 3CH 75 OHM SSOP-A16 TR - BA7666FS-E2
Order 'ic driver 3ch 75 ohm ssop-a16 tr - BA7666FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7666FS-E2-ND.
IC FAN MOTOR DVR 1A SSOP-A16 TR - BA6424AFS-E2
Order 'ic fan motor dvr 1a ssop-a16 tr - BA6424AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6424AFS-E2-ND.
IC DVR REVERSE MOTOR SSOP-A16 TR - BA6285FS-E2
Order 'ic dvr reverse motor ssop-a16 tr - BA6285FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6285FS-E2-ND.
IC PLL FREQ SYNTH SSOP-A16 TR - BU2611AFS-E2
Order 'ic pll freq synth ssop-a16 tr - BU2611AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2611AFS-E2-ND.
IC DRIVER STEP MOTOR 1A SSOP-A16 - BA6845FS-E2
Order 'ic driver step motor 1a ssop-a16 - BA6845FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6845FS-E2TR-ND.
IC REG & DVR CMOS SW SSOP-B20 TR - BH6111FV-E2
Order 'ic reg & dvr cmos sw ssop-b20 tr - BH6111FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH6111FV-E2-ND.
IC REG & DVR CMOS SW SSOP-B16 TR - BH6113FV-E2
Order 'ic reg & dvr cmos sw ssop-b16 tr - BH6113FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH6113FV-E2-ND.
IC D/A CONV 8BIT SSOP-B20 TR - BU2500FV-E2
Order 'ic d/a conv 8bit ssop-b20 tr - BU2500FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2500FV-E2-ND.
IC D/A CONV 8BIT SSOP-B20 TR - BU2501FV-E2
Order 'ic d/a conv 8bit ssop-b20 tr - BU2501FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2501FV-E2-ND.
IC MOTOR DVR 3-PHASE SSOP-A20 TR - BA6840BFS-E2
Order 'ic motor dvr 3-phase ssop-a20 tr - BA6840BFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6840BFS-E2-ND.
IC DRIVER STEP MOTOR 1A SSOP-A16 - BA6845FS-E2
Order 'ic driver step motor 1a ssop-a16 - BA6845FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA6845FS-E2CT-ND.
IC PLL 3CH CLOCK GEN SSOP-B16 TR - BU2381FV-E2
Order 'ic pll 3ch clock gen ssop-b16 tr - BU2381FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2381FV-E2-ND.
Send this link via E-Mail
Help With This Screen
