IC DTMF RECEIVER SOP18 TR - BU8871F-E2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | BU8871F-E2-ND |
2000 |
1.37700 |
Extended Price
2754.00 |
| Manufacturer Part Number | BU8871F-E2 | |||
| Description | IC DTMF RECEIVER SOP18 TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU8871F-E2 |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Receiver |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 18-SOP |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU8871F E2 BU8871FE2 |
IC DTMF RECEIVER SOP18 TR - BU8871F-E2 (BU8871F-E2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DTMF RECEIVER SOP18 TR - BU8871F-E2
Order 'ic dtmf receiver sop18 tr - BU8871F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8871F-E2-ND.
IC DRIVER CMOS 8BIT SOP18 TR - BU2114F-E2
Order 'ic driver cmos 8bit sop18 tr - BU2114F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2114F-E2-ND.
IC SPEECH NETWORK SOP18 TR - BA6566F-E2
Order 'ic speech network sop18 tr - BA6566F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6566F-E2-ND.
IC PROCESS SYNC SIGNAL SOP18 TR - BA7078AF-E2
Order 'ic process sync signal sop18 tr - BA7078AF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7078AF-E2-ND.
IC DTMF RCVR FOR PHONE SOP18 TR - BU8874F-E2
Order 'ic dtmf rcvr for phone sop18 tr - BU8874F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8874F-E2-ND.
IC USB/UART INTERFACE QFN28V TR - BU7870KN-E2
Order 'ic usb/uart interface qfn28v tr - BU7870KN-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU7870KN-E2-ND.
IC TRANS ARRAY 60V .5A SOP16 TR - BA12003BF-E2
Order 'ic trans array 60v .5a sop16 tr - BA12003BF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA12003BF-E2-ND.
IC MUTE DETECTOR SOP8 TR - BA3703F-E2
Order 'ic mute detector sop8 tr - BA3703F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3703F-E2-ND.
IC VOCAL FADER SOP16 TR - BA3838F-E2
Order 'ic vocal fader sop16 tr - BA3838F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA3838F-E2-ND.
IC SPEECH NETWORK HSOP24 TR - BA6566FP-E2
Order 'ic speech network hsop24 tr - BA6566FP-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6566FP-E2-ND.
IC SPEECH NETWORK HSOP24 TR - BA6569AFP-E2
Order 'ic speech network hsop24 tr - BA6569AFP-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BA6569AFP-E2-ND.
IC SEPARATOR SYNC SOP8 TR - BA7062F-E2
Order 'ic separator sync sop8 tr - BA7062F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7062F-E2-ND.
IC INTERFACE BUS SOP14 TR - BA8270F-E2
Order 'ic interface bus sop14 tr - BA8270F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA8270F-E2-ND.
IC DTMF RECEIVER FOR PHONE DIP8 - BU8872
Order 'ic dtmf receiver for phone dip8 - BU8872' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8872-ND.
IC DTMF RECEIVER FOR PHONE DIP8 - BU8874
Order 'ic dtmf receiver for phone dip8 - BU8874' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8874-ND.
Send this link via E-Mail
Help With This Screen
