IC TONE GEN LSI SSOP-B16 TR - BU8766FV-E2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | BU8766FV-E2-ND |
2500 |
2.20500 |
Extended Price
5512.50 |
| Manufacturer Part Number | BU8766FV-E2 | |||
| Description | IC TONE GEN LSI SSOP-B16 TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU8766FV-E2 |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Application | Telecommunication |
| Type | Melody LSI |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SSOP B |
| Supply Voltage | 2.50 V [Typ] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU8766FV E2 BU8766FVE2 |
IC TONE GEN LSI SSOP-B16 TR - BU8766FV-E2 (BU8766FV-E2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TONE GEN LSI SSOP-B16 TR - BU8766FV-E2
Order 'ic tone gen lsi ssop-b16 tr - BU8766FV-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8766FV-E2-ND.
IC TONE GEN LSI SSOP-B16 TR - BU8768FV-E2
Order 'ic tone gen lsi ssop-b16 tr - BU8768FV-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BU8768FV-E2-ND.
IC IF SECOND MIXER SSOP-B16 TR - BH4128FV-E2
Order 'ic if second mixer ssop-b16 tr - BH4128FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH4128FV-E2-ND.
IC PLL 3CH CLOCK GEN SSOP-B16 TR - BU2381FV-E2
Order 'ic pll 3ch clock gen ssop-b16 tr - BU2381FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2381FV-E2-ND.
IC PLL 2CH CLOCK GEN SSOP-B16 TR - BU2382FV-E2
Order 'ic pll 2ch clock gen ssop-b16 tr - BU2382FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU2382FV-E2-ND.
IC REG & DVR CMOS SW SSOP-B16 TR - BH6113FV-E2
Order 'ic reg & dvr cmos sw ssop-b16 tr - BH6113FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH6113FV-E2-ND.
IC IF AMP 2ND MIX SSOP-B16 TR - BH4138FV-E2
Order 'ic if amp 2nd mix ssop-b16 tr - BH4138FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH4138FV-E2-ND.
IC CTRLR AUDIO SOUND SSOP-B40 TR - BH3857AFV-E2
Order 'ic ctrlr audio sound ssop-b40 tr - BH3857AFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3857AFV-E2-ND.
IC SERIAL SOUND CTRL SSOP-A32 TR - BH3854AFS-E2
Order 'ic serial sound ctrl ssop-a32 tr - BH3854AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3854AFS-E2-ND.
IC SERIAL SOUND CTRL SSOP-A24 TR - BH3862FS-E2
Order 'ic serial sound ctrl ssop-a24 tr - BH3862FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3862FS-E2-ND.
IC AUD SOUND PROCESS SSOP-A32 TR - BH3868BFS-E2
Order 'ic aud sound process ssop-a32 tr - BH3868BFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3868BFS-E2-ND.
IC POT AUDIO DIGITAL SSOP-A20 TR - BH3532FS-E2
Order 'ic pot audio digital ssop-a20 tr - BH3532FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3532FS-E2-ND.
IC HEX SCHMITT TRIGG SSOP-B14 TR - BU4584BFV-E2
Order 'ic hex schmitt trigg ssop-b14 tr - BU4584BFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4584BFV-E2-ND.
IC CHARGING CTRL DVR SSOP-B8 TR - BH3890FV-E2
Order 'ic charging ctrl dvr ssop-b8 tr - BH3890FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH3890FV-E2-ND.
IC DVR REVERSE MOTOR SSOP-A16 TR - BA6285FS-E2
Order 'ic dvr reverse motor ssop-a16 tr - BA6285FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6285FS-E2-ND.
Send this link via E-Mail
Help With This Screen
